NTN NJ2320EG1C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- RS Stock No.:
- 698-993
- Mfr. Part No.:
- NJ2320EG1C3
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€1,414.78
(exc. VAT)
€1,740.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,414.78 |
*price indicative
- RS Stock No.:
- 698-993
- Mfr. Part No.:
- NJ2320EG1C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 73mm | |
| Bore Type | Round | |
| Cage Material | Brass | |
| Dynamic Load Rating | 570000N | |
| Limiting Speed | 3100rpm | |
| Internal Clearance | C3 | |
| Static Load Rating | 715000N | |
| Number of Rows | 1 | |
| Outside Diameter | 215mm | |
| Series | NJ | |
| Maximum Speed - Oil | 18600°/s | |
| Maximum Speed - Grease | 15600°/s | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 73mm | ||
Bore Type Round | ||
Cage Material Brass | ||
Dynamic Load Rating 570000N | ||
Limiting Speed 3100rpm | ||
Internal Clearance C3 | ||
Static Load Rating 715000N | ||
Number of Rows 1 | ||
Outside Diameter 215mm | ||
Series NJ | ||
Maximum Speed - Oil 18600°/s | ||
Maximum Speed - Grease 15600°/s | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed to efficiently handle axial loads in one direction while maintaining exceptional durability and operability. Its unique separable design with a brass cage allows for easy assembly and maintenance, making it Ideal for various industrial applications. With an internal diameter of 100 mm and an external diameter of 215 mm, this bearing provides reliable performance across a range of operational speeds, complemented by its robust construction that ensures long service life even under extreme conditions.
Constructed with a brass cage for enhanced strength and longevity
Designed to efficiently handle axial loads in one direction
Offers a dynamic load rating of 570,000,000 mN, ensuring reliability
Features a static load rating of 715,000,000 mN for stable performance
Fatigue limit load of 75,700,000 mN to enhance operational longevity
Min operating temperature of -40°C, allowing for usage in extreme conditions
Max operating temperature of 120°C for reliable performance across varying environments
Separable design facilitates straightforward installation and maintenance
Min fillet radius of 3 mm ensures compatibility with surrounding components
Max shoulder diameter of 202 mm, optimising axial loading
Related links
- NTN NU320EG1C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- NTN NU320C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- NTN N320 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NJ 320 ECM/C4VA301 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NJG 2320 VH/C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NU 2320 ECML/C4 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- FAG NJ2320-E-XL-TVP2-C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- FAG NU320-E-XL-TVP2-C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
