NTN NU320EG1C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- RS Stock No.:
- 699-338
- Mfr. Part No.:
- NU320EG1C3
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€774.84
(exc. VAT)
€953.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €774.84 |
*price indicative
- RS Stock No.:
- 699-338
- Mfr. Part No.:
- NU320EG1C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 47mm | |
| Bore Type | Round | |
| Cage Material | Brass | |
| Dynamic Load Rating | 380000N | |
| Outside Diameter | 215mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 425000N | |
| Limiting Speed | 3500rpm | |
| Number of Rows | 1 | |
| Series | NU | |
| Maximum Speed - Oil | 21000°/s | |
| Maximum Speed - Grease | 17400°/s | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 47mm | ||
Bore Type Round | ||
Cage Material Brass | ||
Dynamic Load Rating 380000N | ||
Outside Diameter 215mm | ||
Internal Clearance C3 | ||
Static Load Rating 425000N | ||
Limiting Speed 3500rpm | ||
Number of Rows 1 | ||
Series NU | ||
Maximum Speed - Oil 21000°/s | ||
Maximum Speed - Grease 17400°/s | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing serves as a pivotal component in rotational machinery, designed for efficient load distribution and minimal friction. This bearing facilitates easy assembly and disassembly, ensuring reliable performance in a range of applications. The bearing's internal and external diameters provide Ideal fitment for various assemblies, while its construction enhances durability, making it perfectly suited for both oil and grease lubrication scenarios. This dependable bearing is engineered to withstand significant dynamic and static loads, ensuring longevity even in demanding operational conditions.
Single row design optimises load handling and reduces friction
Separable construction allows for effortless installation and maintenance
Designed with minimum shoulder and ring dimensions for adaptability in various setups
Long service life
Separable design
Related links
- NTN NU320C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- NTN NJ2320EG1C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- NTN N320 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NJ 320 ECM/C4VA301 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NJG 2320 VH/C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NU 2320 ECML/C4 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- FAG NJ2320-E-XL-TVP2-C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- FAG NU320-E-XL-TVP2-C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
