NTN 4T-15580/15520 Tapered Roller 26.98 mm ID Tapered Roller Bearing, 57.15 mm OD
- RS Stock No.:
- 699-102
- Mfr. Part No.:
- 4T-15580/15520
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€33.73
(exc. VAT)
€41.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.73 |
*price indicative
- RS Stock No.:
- 699-102
- Mfr. Part No.:
- 4T-15580/15520
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 26.98mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Cone Width | 17.46mm | |
| Bearing Material | Steel | |
| End Type | Open | |
| Outside Diameter | 57.15mm | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 39.5kN | |
| Number of Rows | 1 | |
| Static Load Rating | 45.5kN | |
| Cup Width | 13.49mm | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 26.98mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Cone Width 17.46mm | ||
Bearing Material Steel | ||
End Type Open | ||
Outside Diameter 57.15mm | ||
Series 4T | ||
Bearing Dynamic Load Rating 39.5kN | ||
Number of Rows 1 | ||
Static Load Rating 45.5kN | ||
Cup Width 13.49mm | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered Roller Bearing is engineered for optimal performance in demanding applications. This single-row bearing utilises a pressed steel cage, providing durability and stability under various loading conditions. Designed specifically for efficient power transmission, it ensures smooth operation and reduced friction, making it an Ideal choice for both industrial machinery and automotive applications. The precision and reliability of this tapered roller bearing support enhanced service life, while also allowing for easy installation and maintenance, making it a preferred choice for professionals in engineering and manufacturing sectors.
Single row tapered roller design delivers high load capacity
Pressed steel cage enhances strength and longevity
Optimised for efficient power transmission and reduced friction
Ideal for use in both industrial machinery and automotive sectors
Supports enhanced service life through precision engineering
Facilitates easy installation and maintenance
Manufactured by ntm a trusted name in bearing technology
Related links
- NTN 4T-M84549/M84510 Tapered Roller 26.98 mm ID Tapered Roller Bearing, 57.15 mm OD
- NTN 4T-15578/15520 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 57.15 mm OD
- NTN 4T-15106/15250 Tapered Roller 26.98 mm ID Tapered Roller Bearing, 63.5 mm OD
- NTN 4T-15250 Tapered Roller 26.98 mm ID Tapered Roller Bearing, 63.5 mm OD
- NTN 4T-1988 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 57.15 mm OD
- NTN 4T-1985/1922 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 57.15 mm OD
- NTN 4T-1988/1922 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 57.15 mm OD
- NTN 4T-M84510 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 57.15 mm OD
