NTN NU2304EAT2X 20 mm ID Cylindrical Roller Bearing, 52 mm OD

Image representative of range

Subtotal (1 unit)*

€57.25

(exc. VAT)

€70.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€57.25

*price indicative

RS Stock No.:
699-196
Mfr. Part No.:
NU2304EAT2X
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Cylindrical Roller Bearing

Inside Diameter

20mm

Race Width

21mm

Bore Type

Round

Cage Material

Polyamide

Dynamic Load Rating

65kN

Outside Diameter

52mm

Static Load Rating

42kN

Number of Rows

1

Series

NU

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing designed to deliver exceptional performance in a variety of applications. Engineered with a floating design, it allows for easy assembly and disassembly, making maintenance straightforward. The polyamide cage provides lightweight yet sturdy support, enhancing the bearing's durability and operational efficiency. This versatile component is perfect for handling radial loads, making it a key choice for industries that demand reliability and precision.

Single row cylindrical roller design for optimal radial load capacity

Floating feature enables easy assembly and disassembly

Lightweight polyamide cage enhances overall durability

Separable design allows for greater flexibility during installation

Suitable for a variety of industrial applications

Manufactured by ntn, ensuring high quality and reliability

Designed to operate efficiently under demanding conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy