NTN NJ2304ET2X 20 mm ID Cylindrical Roller Bearing, 52 mm OD
- RS Stock No.:
- 704-564
- Mfr. Part No.:
- NJ2304ET2X
- Manufacturer:
- NTN
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 704-564
- Mfr. Part No.:
- NJ2304ET2X
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 21mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Static Load Rating | 39000N | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Outside Diameter | 52mm | |
| Dynamic Load Rating | 42000N | |
| Series | NJ | |
| Maximum Speed - Oil | 84000°/s | |
| Limiting Speed | 14000rpm | |
| Maximum Speed - Grease | 72000°/s | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 21mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Static Load Rating 39000N | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Outside Diameter 52mm | ||
Dynamic Load Rating 42000N | ||
Series NJ | ||
Maximum Speed - Oil 84000°/s | ||
Limiting Speed 14000rpm | ||
Maximum Speed - Grease 72000°/s | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing is designed to handle substantial axial loads with remarkable efficiency. Offering a blend of separable components and high-strength polyamide cage, this bearing ensures durability and ease of installation. Ideal for applications requiring robustness, it features precise dimensions and a strong internal structure that provides reliable performance across various conditions. The product promises significant operational advantages with its optimized design, ensuring longevity and reliability while minimising maintenance needs.
Separable design facilitates easy assembly and disassembly
Polyamide cage enhances strength while reducing weight
Internal diameter of 20 mm allows for versatile installation
External diameter measuring 52 mm provides a robust fit
21 mm width ensures stability under heavy loads
Dynamic load rating of 42000000 mN supports high performance applications
Static load rating of 39000000 mN enhances operational reliability
Fatigue limit load of 4750000 mN guarantees long lasting performance
Optimal lubrication limits of 84000 °/s (oil) and 72000 °/s (grease) ensure efficient operation
Wide operating temperature range from 253.15 °K to 393.15 °K accommodates diverse environments
Related links
- NTN NJ304 20 mm ID Cylindrical Roller Bearing, 52 mm OD
- NTN NU304EAT2X 20 mm ID Cylindrical Roller Bearing, 52 mm OD
- NTN NJ304EAT2XC3 20 mm ID Cylindrical Roller Bearing, 52 mm OD
- NTN NU2304EAT2X 20 mm ID Cylindrical Roller Bearing, 52 mm OD
- NTN NU2304ET2X 20 mm ID Cylindrical Roller Bearing, 52 mm OD
- SKF NJ 2304 ECP 20 mm ID Cylindrical Roller Bearing, 52 mm OD
- SKF NUP 304 ECP 20 mm ID Cylindrical Roller Bearing, 52 mm OD
- SKF NJ 304 ECP/C3 20 mm ID Cylindrical Roller Bearing, 52 mm OD
