SNR 21313V Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- RS Stock No.:
- 699-606
- Mfr. Part No.:
- 21313V
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€210.91
(exc. VAT)
€259.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €210.91 |
*price indicative
- RS Stock No.:
- 699-606
- Mfr. Part No.:
- 21313V
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 33mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Series | 21313 | |
| Bearing Material | Steel | |
| Static Load Rating | 215kN | |
| Internal Clearance | CN | |
| Outside Diameter | 140mm | |
| Dynamic Load Rating | 224kN | |
| Limiting Speed | 5900rpm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 33mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Series 21313 | ||
Bearing Material Steel | ||
Static Load Rating 215kN | ||
Internal Clearance CN | ||
Outside Diameter 140mm | ||
Dynamic Load Rating 224kN | ||
Limiting Speed 5900rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing are engineered to deliver superior performance and reliability in various applications. These Bearing feature a pressed steel cage and an internal diameter of 65 mm, catering specifically to industries requiring robust solutions for dynamic loads. With a mass of 2.41 kg, this bearing is designed to withstand rigorous operating conditions. The high dynamic load capacity of 224,000,000 mN empowers machinery to operate effectively under challenging circumstances, while the wide operational temperature range makes it suitable for diverse environments.
Operating temperature range allows for versatility across different environments
Radial clearance class CN optimises fit and function
Fatigue limit load is designed to handle prolonged use without failure
Designed for effective lubrication, improving maintenance intervals
Rotational frequencies help in predicting performance under varying speeds
Related links
- SNR 21313V Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 29413E Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 22313EF800 Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 21313VC3 Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22313EAW33C3 Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 22213EAKW33ZZC3 Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 22213EAW33ZZ Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 22213EAW33ZZC3 Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
