SNR 22213EAKW33ZZC3 Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD

Image representative of range

Subtotal (1 unit)*

€182.10

(exc. VAT)

€223.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€182.10

*price indicative

RS Stock No.:
705-201
Mfr. Part No.:
22213EAKW33ZZC3
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

65mm

Race Width

31mm

Bore Type

Cylindrical

Cage Material

Steel

Outside Diameter

120mm

Internal Clearance

C3

Series

22213

Bearing Material

Steel

Limiting Speed

6900rpm

Static Load Rating

224kN

Dynamic Load Rating

226kN

End Type

Double Shielded

RoHS Status: Exempt

COO (Country of Origin):
IT
The SNR Spherical Roller Bearings are designed to support rotating shafts with high radial loads, ensuring efficient and reliable operation. Crafted for robustness, this bearing type accommodates angular misalignments and dynamic movements, making it Ideal for diverse industrial applications. With an inner diameter of 65 mm and an outer diameter of 120 mm, it strikes a balance between size and performance. Enhanced with a radial clearance class of C3, this bearing is built for tough conditions, allowing for optimal performance at varying temperatures, making it an excellent choice for machinery requiring durability and resilience.

Engineered with a dynamic load rating of 226000000 mN to withstand significant stresses

Designed with a static load rating of 224000000 mN Ideal for reliable performance under still conditions

Incorporates multiple lubrication holes ensuring effective maintenance and longevity

Fatigue limit load of 27300000 mN enhances operational reliability over extended periods

Features a maximum operating temperature range allowing for flexibility in harsh environments

Includes essential geometric dimensions that ensure compatibility with standard and custom setups

Robust construction provides superior radial clearance suitable for high load applications

Optimised frequency characteristics enhancing performance metrics across various speed ranges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy