SNR 21313VKC3 Tapered 65 mm ID Spherical Roller Bearing, 140 mm OD
- RS Stock No.:
- 699-609
- Mfr. Part No.:
- 21313VKC3
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€210.91
(exc. VAT)
€259.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €210.91 |
*price indicative
- RS Stock No.:
- 699-609
- Mfr. Part No.:
- 21313VKC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 33mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Static Load Rating | 215kN | |
| Internal Clearance | C3 | |
| Bearing Material | Steel | |
| Series | 21313 | |
| Limiting Speed | 5900rpm | |
| Dynamic Load Rating | 224kN | |
| Outside Diameter | 140mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 33mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Static Load Rating 215kN | ||
Internal Clearance C3 | ||
Bearing Material Steel | ||
Series 21313 | ||
Limiting Speed 5900rpm | ||
Dynamic Load Rating 224kN | ||
Outside Diameter 140mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is expertly designed for robust performance and longevity. This bearing serves critical applications where reliable rotational movement is paramount. With impressive load capacities and a robust construction featuring a pressed steel cage, it efficiently manages both dynamic and static loads. The tapered bore design facilitates a perfect fit, enhancing stability and reducing wear during operation. Ideal for industries requiring Durable and high-performance Bearing, this Spherical Roller Bearing excels in extreme operational conditions while maintaining superior reliability and minimal maintenance needs.
Dynamic load capacity of 224,000,000 mN ensures reliable performance under heavy loads
Static load capacity of 215,000,000 mN for extensive durability
Fatigue limit load capacity of 25,800,000 mN to withstand repetitive stress
Operating temperature range from 233.15 K to 473.15 K for versatility in diverse environments
Includes a radial clearance class of C3, promoting effective performance across varying loads
Min shoulder diameter of 77 mm to accommodate specific assembly needs
Rotational frequency support for rolling elements ensures smooth operation
No lubrication holes necessary, simplifying maintenance and reducing downtime
Related links
- SNR 21313VK Tapered 65 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 21313VKC3 Conique 65 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22313EAKW33 Tapered 65 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22313EAKW33C3 Tapered 65 mm ID Spherical Roller Bearing, 140 mm OD
- FAG 22313-E1-XL-K K Tapered 65 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 29413E Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 22313EF800 Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 21313VC3 Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
