SNR 21313VK Tapered 65 mm ID Spherical Roller Bearing, 140 mm OD
- RS Stock No.:
- 699-608
- Mfr. Part No.:
- 21313VK
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€210.91
(exc. VAT)
€259.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €210.91 |
*price indicative
- RS Stock No.:
- 699-608
- Mfr. Part No.:
- 21313VK
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 33mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| End Type | Open | |
| Outside Diameter | 140mm | |
| Static Load Rating | 215000N | |
| Bearing Material | Steel | |
| Dynamic Load Rating | 224000N | |
| Internal Clearance | CN | |
| Limiting Speed | 5900rpm | |
| Series | 21313 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 33mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
End Type Open | ||
Outside Diameter 140mm | ||
Static Load Rating 215000N | ||
Bearing Material Steel | ||
Dynamic Load Rating 224000N | ||
Internal Clearance CN | ||
Limiting Speed 5900rpm | ||
Series 21313 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is engineered to facilitate smooth rotational motion in various applications. Featuring an internal diameter of 65 mm and an external diameter of 140 mm, this bearing is designed for high-load environments, ensuring durability and reliability. Its pressed steel cage and tapered bore design optimise performance under heavy loads, while the radial clearance class of CN allows for precise installation.
Min operating temperature of 233.15 °K supports harsh environments
Max operating temperature of 473.15 °K ensures safety under extreme conditions
Dynamic load capacity of 224,000,000 mN accommodates heavy-duty applications
Zero lubrication holes simplify installation and maintenance
Min shoulder diameter and designed dimensions allow for versatile application
Max shoulder diameter ensures compatibility with various machine configurations
Related links
- SNR 21313VKC3 Tapered 65 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 21313VK Conique 65 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22313EAKW33 Tapered 65 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22313EAKW33C3 Tapered 65 mm ID Spherical Roller Bearing, 140 mm OD
- FAG 22313-E1-XL-K K Tapered 65 mm ID Spherical Roller Bearing, 140 mm OD
- SKF 29413 E Tapered 65 mm ID Roller Bearing, 140 mm OD
- SKF 22313 EK Tapered 65 mm ID Roller Bearing, 140 mm OD
- SNR 29413E Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
