NTN NJ207C3 35 mm ID Roller Bearing, 72 mm OD

Image representative of range

Subtotal (1 unit)*

€62.64

(exc. VAT)

€77.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€62.64

*price indicative

RS Stock No.:
700-093
Mfr. Part No.:
NJ207C3
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

35mm

Race Width

17mm

Bore Type

Cylindrical

End Type

Open

Series

NJ

Dynamic Load Rating

50.5kN

Outside Diameter

72mm

Internal Clearance

C3

Static Load Rating

50kN

Number of Rows

1

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN cylindrical roller bearing designed to meet the demands of various applications with precision and reliability. This single row bearing offers enhanced load-carrying capacity due to its unique roller design, ensuring optimal performance under heavy loads. Manufactured in France, it is constructed to withstand the rigours of industrial environments, making it an excellent choice for machinery that requires smooth and efficient operation. The bearing's robust design not only contributes to its longevity but also ensures low friction, resulting in reduced wear and extended service life.

Single row cylindrical roller bearing for efficient load distribution

Designed for optimal performance in heavy load applications

Manufactured in France ensuring high quality standards

Robust construction enhances longevity and reliability

Low friction design reduces wear and increases service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy