NTN NU207EAT2XC3 35 mm ID Cylindrical Roller Bearing, 72 mm OD

Image representative of range

Subtotal (1 unit)*

€54.37

(exc. VAT)

€66.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€54.37

*price indicative

RS Stock No.:
698-560
Mfr. Part No.:
NU207EAT2XC3
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Cylindrical Roller Bearing

Inside Diameter

35mm

Race Width

17mm

Bore Type

Round

Cage Material

Polyamide

Number of Rows

1

Static Load Rating

50000N

Outside Diameter

72mm

Internal Clearance

C3

Limiting Speed

13200rpm

Maximum Speed - Grease

57000°/s

Maximum Speed - Oil

79200°/s

Series

NU

Dynamic Load Rating

59500N

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing is engineered for high-performance applications, offering exceptional durability and reliability. Designed with a polyamide cage, these bearings support efficient rotation and can accommodate radial loads with ease. Ideal for various industrial uses, they are engineered to manage demanding operating conditions, ensuring smooth functionality while contributing to the overall efficiency of machinery.

Features a robust design that enhances load capacity

Incorporates a polyamide cage for improved lubrication and reduced friction

Supports oil and grease lubrication for versatile operating conditions

Offers a minimum operating temperature of 253.15 °K, suitable for various environments

Facilitates easy installation due to its separable design

Designed specifically for radial loads, ensuring stability in dynamic applications

Exhibits a dynamic load limit of 59,500,000 mN, offering strength under pressure

Allows for easy maintenance with its separable components

Built to withstand significant operational stresses with a fatigue limit load of 6,100,000 mN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy