NTN 4T-HM88547 Tapered Roller 33.33 mm ID Tapered Roller Bearing, 73.025 mm OD
- RS Stock No.:
- 700-185
- Mfr. Part No.:
- 4T-HM88547
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€33.13
(exc. VAT)
€40.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.13 |
*price indicative
- RS Stock No.:
- 700-185
- Mfr. Part No.:
- 4T-HM88547
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 33.33mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Cone Width | 27.78mm | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Series | 4T | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 72kN | |
| Outside Diameter | 73.025mm | |
| Cup Width | 23.02mm | |
| Static Load Rating | 97kN | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 33.33mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Cone Width 27.78mm | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Series 4T | ||
End Type Open | ||
Bearing Dynamic Load Rating 72kN | ||
Outside Diameter 73.025mm | ||
Cup Width 23.02mm | ||
Static Load Rating 97kN | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearings is expertly engineered to provide reliable performance in high-load applications. Designed for durability, these bearings excel in handling both radial and axial loads, ensuring optimal operation in various industrial settings. With precise internal and external diameters, they facilitate seamless integration into existing systems. Built with a pressed steel cage, these bearings ensure efficient lubrication and reduce friction, which significantly prolongs their lifespan. The NTN Single row tapered roller bearings are the Ideal choice for those seeking robust and dependable bearings, ensuring smooth rotation and consistent performance under demanding conditions.
Engineered for high-load capacities, ensuring robust performance
Dynamically rated, offering up to 80,000,000 mN for enhanced reliability
Designed with a pressed steel cage for efficient lubrication and reduced friction
Internal diameter of 33,338 mm, compatible with various machinery
Max shoulder diameter of 42,5 mm optimises space and installation efficiency
Built to handle static loads up to 97,000,000 mN, reinforcing durability
Easy integration due to well-defined dimensions and load coefficients
Developed with critical performance ratings, supporting precise operational needs
Related links
- NTN 4T-HM88510 Tapered Roller 33.33 mm ID Tapered Roller Bearing, 73.025 mm OD
- NTN 4T-2790 Tapered Roller 33.33 mm ID Tapered Roller Bearing, 76.2 mm OD
- NTN 4T-14131/14276 Tapered Roller 33.33 mm ID Tapered Roller Bearing, 69.012 mm OD
- NTN 4T-14131 Tapered Roller 33.33 mm ID Tapered Roller Bearing, 69.012 mm OD
- NTN 4T-2790/2720 Tapered Roller 33.33 mm ID Tapered Roller Bearing, 76.2 mm OD
- NTN 4T-25878 Tapered Roller 34.92 mm ID Tapered Roller Bearing, 73.025 mm OD
- NTN 4T-2788 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 73.025 mm OD
- NTN 4T-25880 Tapered Roller 36.49 mm ID Tapered Roller Bearing, 73.025 mm OD
