NTN 4T-25878 Tapered Roller 34.92 mm ID Tapered Roller Bearing, 73.025 mm OD

Image representative of range

Subtotal (1 unit)*

€33.59

(exc. VAT)

€41.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€33.59

*price indicative

RS Stock No.:
698-766
Mfr. Part No.:
4T-25878
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

34.92mm

Bore Type

Cylindrical

Cage Material

Steel

End Type

Open

Number of Rows

1

Series

4T

Cup Width

19.05mm

Bearing Material

Steel

Cone Width

24.6mm

Outside Diameter

73.025mm

Static Load Rating

85kN

Bearing Dynamic Load Rating

71kN

Race Type

Plain

Bearing Type

Tapered Roller

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing is expertly designed for precision applications, ensuring efficient support and alignment for rotating shafts. Ideal for various industrial uses, this bearing is crafted with a mounted cone and a robust pressed steel cage that enhances its durability and performance. Made in France, it represents ntn's commitment to high-quality engineering and innovation, making it an essential component for systems requiring reliable radial and axial load handling. With its Compact construction and reliable design, this bearing is an exceptional choice for those seeking longevity and reduced maintenance in their machinery.

Single row tapered roller design delivers optimal load support

Pressed steel cage ensures the durability of the bearing under various conditions

Engineered for precision applications promoting efficient operation

Provides effective radial and axial load handling capabilities

Manufactured in France reflecting high standards of craftsmanship

Compact construction allows for easier integration into existing assemblies

Ideal for use in demanding industrial environments minimising downtime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy