NTN 4T-HM803149/HM803112 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 92.07 mm OD
- RS Stock No.:
- 704-396
- Mfr. Part No.:
- 4T-HM803149/HM803112
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€66.44
(exc. VAT)
€81.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.44 |
*price indicative
- RS Stock No.:
- 704-396
- Mfr. Part No.:
- 4T-HM803149/HM803112
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 44.45mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Cone Width | 29.37mm | |
| Number of Rows | 1 | |
| Cup Width | 23.02mm | |
| Bearing Material | Steel | |
| Static Load Rating | 125kN | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 93.5kN | |
| Series | 4T | |
| Outside Diameter | 92.07mm | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 44.45mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Cone Width 29.37mm | ||
Number of Rows 1 | ||
Cup Width 23.02mm | ||
Bearing Material Steel | ||
Static Load Rating 125kN | ||
End Type Open | ||
Bearing Dynamic Load Rating 93.5kN | ||
Series 4T | ||
Outside Diameter 92.07mm | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is expertly designed to facilitate optimal performance in a range of applications. Featuring a robust pressed steel cage, this single row tapered roller bearing offers impressive load-bearing capabilities while ensuring smooth rotation and longevity. Perfect for both heavy-duty and general use, this component is integral to enhancing the efficiency and reliability of machinery. Manufactured in France, this product adheres to rigorous quality standards, providing peace of mind with every use. With clear indications of its suitability across diverse settings, this tapered roller bearing stands as a testament to ntn's commitment to engineering excellence.
Single row design provides efficient load distribution and stability
Pressed steel cage ensures durability and resilience under varying conditions
Optimised for reliable performance across a wide range of applications
Manufactured by ntn, known for its high-quality engineering and product reliability
Designed to enhance machinery efficiency and longevity, reducing maintenance needs
Ideal for both heavy-duty operations and general use, making it versatile
Related links
- NTN 4T-28584 Tapered Roller 52.39 mm ID Tapered Roller Bearing, 92.07 mm OD
- NTN 4T-HM803149 Single Row Tapered Roller 44.45 mm ID Roller Bearing, 68.5 mm OD
- NTN 4T-HM803149/HM803110 Taper Roller 44.45 mm ID Roller Bearing, 88.9 mm OD
- NTN 4T-53176 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 92.075 mm OD
- NTN 4T-53375 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 95.25 mm OD
- NTN 4T-25581 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 82.93 mm OD
- NTN 4T-25581/25520 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 82.93 mm OD
- NTN 4T-HM803110 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 88.9 mm OD
