NTN 4T-53375 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 95.25 mm OD
- RS Stock No.:
- 704-846
- Mfr. Part No.:
- 4T-53375
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€26.04
(exc. VAT)
€32.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.04 |
*price indicative
- RS Stock No.:
- 704-846
- Mfr. Part No.:
- 4T-53375
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 44.45mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Cup Width | 20.64mm | |
| Outside Diameter | 95.25mm | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 82.5kN | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 92kN | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 44.45mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Cup Width 20.64mm | ||
Outside Diameter 95.25mm | ||
Series 4T | ||
Bearing Dynamic Load Rating 82.5kN | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 92kN | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered for optimal performance in various industrial applications. Designed with precision, this essential component supports axial and radial loads, ensuring a smooth operation even under challenging conditions. With an external diameter of 95.25 mm and an outer ring width of 20.638 mm, this bearing provides a robust solution for any setup requiring dependability. The meticulous design and construction of this product highlight ntn's commitment to quality and durability, making it an indispensable part for machinery that demands top-notch reliability.
Designed to manage both axial and radial loads for enhanced performance
Features an external diameter of 95.25 mm for versatility in applications
Constructed with a robust outer ring width of 20.638 mm for added strength
Includes a maximum shoulder diameter of 81 mm for improved fitment
Provides a minimal shoulder diameter of 89 mm to accommodate specific installation requirements
Designed with a maximum fillet radius of 0.8 mm, enhancing load distribution and durability
Crafted by ntn, ensuring high-quality standards and reliability
Ideal for use across various industries, delivering performance you can Trust
Related links
- NTN 4T-53178/53375 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 95.25 mm OD
- NTN 4T-53176 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 92.075 mm OD
- NTN 4T-25581 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 82.93 mm OD
- NTN 4T-HM803110 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-25581/25520 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 82.93 mm OD
- NTN 4T-HM803149/HM803112 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 92.07 mm OD
- NTN 4T-355X/352 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 90.11 mm OD
- NTN 4T-3578 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 87.31 mm OD
