NTN 4T-JLM506849 Tapered Roller 55 mm ID Tapered Roller Bearing, 90 mm OD
- RS Stock No.:
- 704-560
- Mfr. Part No.:
- 4T-JLM506849
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€39.64
(exc. VAT)
€48.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.64 |
*price indicative
- RS Stock No.:
- 704-560
- Mfr. Part No.:
- 4T-JLM506849
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 55mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Outside Diameter | 90mm | |
| End Type | Open | |
| Number of Rows | 1 | |
| Cone Width | 23mm | |
| Bearing Material | Steel | |
| Cup Width | 18.5mm | |
| Static Load Rating | 109kN | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 77.5kN | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 55mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Outside Diameter 90mm | ||
End Type Open | ||
Number of Rows 1 | ||
Cone Width 23mm | ||
Bearing Material Steel | ||
Cup Width 18.5mm | ||
Static Load Rating 109kN | ||
Series 4T | ||
Bearing Dynamic Load Rating 77.5kN | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is designed to provide exceptional performance and reliability in various applications. Offering a robust build, this bearing features a pressed steel cage that ensures optimal retention of rolling elements while minimising friction. With an internal diameter of 55 mm and a bearing width of 23 mm, it accommodates high loads. The unit integrates dynamic load capabilities of up to 86,000,000 mN, ensuring sustained efficiency under demanding conditions. Its meticulously engineered configuration allows for effective axial and radial load handling, making it an Ideal solution for industries requiring Durable and dependable bearings.
Designed for high durability with its single row tapered roller configuration
Pressed steel cage enhances strength and reduces friction for smoother operation
Accommodates a dynamic load of 86,000,000 mN for reliable performance
Offers an internal diameter of 55 mm, perfect for various applications
Constructed to handle both axial and radial loads efficiently
Static load capacity reaches 109,000,000 mN, ensuring robust support
Optimised rating life coefficient provides longevity and durability
Related links
- NTN 4T-JLM506849/JLM506810 Single Row Tapered Roller 55 mm ID Roller Bearing, 90 mm OD
- NTN 4T-32011X Single Row Tapered Roller 55 mm ID Roller Bearing, 90 mm OD
- SKF 33011 Single Row Tapered Roller 55 mm ID Tapered Roller Bearing, 90 mm OD
- SNR 32011A Single Row Tapered Roller 55 mm ID Tapered Roller Bearing, 90 mm OD
- NTN 4T-382S Tapered Roller 55 mm ID Tapered Roller Bearing, 96.83 mm OD
- NTN 4T-JM207049 Tapered Roller 55 mm ID Tapered Roller Bearing, 95 mm OD
- NTN 4T-472A Tapered Roller 55 mm ID Tapered Roller Bearing, 120 mm OD
- NTN 4T-33111 Tapered Roller 55 mm ID Tapered Roller Bearing, 95 mm OD
