NTN 4T-472A Tapered Roller 55 mm ID Tapered Roller Bearing, 120 mm OD

Image representative of range

Subtotal (1 unit)*

€37.78

(exc. VAT)

€46.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€37.78

*price indicative

RS Stock No.:
704-841
Mfr. Part No.:
4T-472A
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

55mm

Bore Type

Cylindrical

Cage Material

Steel

Number of Rows

1

Outside Diameter

120mm

End Type

Open

Static Load Rating

184kN

Series

4T

Bearing Material

Steel

Bearing Dynamic Load Rating

130kN

Race Type

Plain

Bearing Type

Tapered Roller

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Tapered roller bearing designed to provide exceptional performance and reliability in demanding applications. This single-row unit supports both radial and axial loads, making it Ideal for a variety of machinery and industrial uses. Its robust construction ensures longevity and consistent operation, enhancing overall equipment efficiency while minimising downtime. Manufactured with high-quality materials, this bearing meets rigorous standards, making it a trusted choice for engineers and technicians alike. With its Visual identifier, it stands out in any environment, proving indispensable for maintaining seamless operation in any mechanical system.

Single row design efficiently handles both radial and axial loads

Visual identifier allows for easy recognition in storage and application

Manufactured by ntn, known for high standards in quality and performance

Robust construction contributes to extended service life

Designed specifically to enhance equipment efficiency and reliability

Ideal for a variety of industrial applications, ensuring versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy