SNR 22308EF800 Cylindrical 40 mm ID Spherical Roller Bearing, 90 mm OD

Image representative of range

Subtotal (1 unit)*

€225.78

(exc. VAT)

€277.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€225.78

*price indicative

RS Stock No.:
705-400
Mfr. Part No.:
22308EF800
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

40mm

Race Width

33mm

Bore Type

Cylindrical

Cage Material

Machined Metal

End Type

Open

Dynamic Load Rating

169kN

Outside Diameter

90mm

Internal Clearance

C4

Static Load Rating

152kN

Bearing Material

Steel

Series

22308

Limiting Speed

7400rpm

RoHS Status: Exempt

COO (Country of Origin):
IT
The SNR Spherical Roller Bearing is meticulously engineered for vibratory applications, offering exceptional performance and reliability. Featuring a one-piece machined cage and lubrication holes on the outer ring, this bearing is designed to minimise operational friction and enhance longevity. With a unique C4 class clearance, it accommodates thermal expansion, ensuring optimal functionality under varying conditions. Its robust construction and innovative design make it a perfect choice for demanding environments, providing superior load-carrying capabilities and sustained operational efficiency.

Special C4 class radial clearance enhances thermal stability

Three lubrication holes on the outer ring for effective maintenance

One-piece machined cage improves durability under vibration

Dynamic load capacity of 169 MN for heavy operational requirements

Static load capacity of 152 MN ensures reliable performance

Fatigue limit load of 18.5 MN provides consistent functionality

Optimised for mechanical limit speeds of up to 44400 rpm

Temperature tolerance ranges from -40°C to 200°C allowing versatility in various applications

Min and max shoulder diameters contribute to effective fitting in assemblies

Low noise and vibration output enhance overall machinery performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy