SNR 21308VC3 Cylindrical 40 mm ID Spherical Roller Bearing, 90 mm OD
- RS Stock No.:
- 454-981
- Mfr. Part No.:
- 21308VC3
- Manufacturer:
- SNR
Subtotal (1 unit)*
€111.40
(exc. VAT)
€137.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.40 |
*price indicative
- RS Stock No.:
- 454-981
- Mfr. Part No.:
- 21308VC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Cage Material | Pressed Steel | |
| Series | 21308VC3 | |
| Maximum Speed - Oil | 9300rpm | |
| Maximum Speed - Grease | 6400rpm | |
| Limiting Speed | 9300rpm | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 97.7kN | |
| Outside Diameter | 90mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 86.7kN | |
| Number of Rows | 2 | |
| Bearing Material | Through Hardened Steel | |
| End Type | Open | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Cage Material Pressed Steel | ||
Series 21308VC3 | ||
Maximum Speed - Oil 9300rpm | ||
Maximum Speed - Grease 6400rpm | ||
Limiting Speed 9300rpm | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 97.7kN | ||
Outside Diameter 90mm | ||
Internal Clearance C3 | ||
Static Load Rating 86.7kN | ||
Number of Rows 2 | ||
Bearing Material Through Hardened Steel | ||
End Type Open | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed for high performance and reliability, making it an essential component in various industrial applications. Ideal for situations requiring high load capacity, this bearing features a robust pressed steel cage that enhances durability and operational efficiency. With a well-engineered internal geometry, it ensures smooth rotation, reducing friction and wear over time. The bearing is capable of accommodating misalignment and can operate under extreme temperatures, making it versatile for a range of environments. Whether in heavy machinery or precision equipment, this bearing delivers outstanding performance, ensuring longevity and reduced downtime.
Engineered with a pressed steel cage for enhanced durability
Designed to accommodate misalignment for flexible applications
Operates efficiently in temperatures ranging from -40 °C to 200 °C
Provides high dynamic and static load capacities
Equipped with specific coefficients that optimise performance under varying loads
Minimises frictional wear, prolonging the bearing's operational lifespan
Perfectly suited for applications requiring high rotational speeds
Related links
- SNR 21308VC3 Cylindrical 40 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 22308EF800 Cylindrical 40 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 21308V Cylindrical 40 mm ID Spherical Roller Bearing, 90 mm OD
- SKF 21308 E/C3 Cylindrical 40 mm ID Spherical Roller Bearing, 90 mm OD
- SKF 22308 E/C3 Cylindrical 40 mm ID Spherical Roller Bearing, 90 mm OD
- FAG 22308-E1-XL-C3 Cylindrical 40 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 21308VKC3 Conique 40 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 21308VKC3 Tapered 40 mm ID Spherical Roller Bearing, 90 mm OD
