SNR 22311EKF800 Tapered 55 mm ID Spherical Roller Bearing, 120 mm OD

Image representative of range

Subtotal (1 unit)*

€338.88

(exc. VAT)

€416.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€338.88

*price indicative

RS Stock No.:
705-405
Mfr. Part No.:
22311EKF800
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

55mm

Race Width

43mm

Bore Type

Tapered

Cage Material

Machined Metal

Internal Clearance

C4

Outside Diameter

120mm

Static Load Rating

274000N

Dynamic Load Rating

296000N

End Type

Open

Series

22311

Limiting Speed

5600rpm

Bearing Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
IT
The SNR Spherical Roller Bearing offers a robust solution for vibratory applications, expertly designed to withstand challenging conditions. With a one-piece machined cage, it features lubrication holes on the outer ring, enhancing durability and performance. The tapered bore ratio of 1:12 ensures optimal alignment and facilitates efficient operation. Equipped with a special C4 class clearance, this bearing excels in precision and adaptability, making it a reliable choice for heavy-duty applications across various industrial sectors. Its dimensions, including an internal diameter of 55 mm and an external diameter of 120 mm, contribute to its versatile compatibility and functional efficacy.

One piece machined cage design improves structural integrity

Lubrication holes provide enhanced maintenance ease and longevity

Tapered bore ratio of 1:12 supports precise alignment under load

Special C4 class clearance optimises operational reliability in high demand environments

Robust mass of 2.32 kg ensures stability and resilience during operation

Dynamic load capacity of 296000000 mN allows for heavy duty use

Static load capacity reaches up to 274000000 mN for added strength

Fatigue limit load of 33400000 mN enhances durability under fatigue conditions

Effective operating temperature range from 233.15 °K to 473.15 °K accommodates diverse applications

Designed for easy installation with minimal shoulder diameter requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy