FAG 22311-E1-XL-K-C3 K Tapered 55 mm ID Spherical Roller Bearing, 120 mm OD
- RS Stock No.:
- 313-323
- Mfr. Part No.:
- 22311-E1-XL-K-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
€202.77
(exc. VAT)
€249.41
(inc. VAT)
- Ready to ship from 24 December 2026
Units | Per unit |
|---|---|
| 1 + | €202.77 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 313-323
- Mfr. Part No.:
- 22311-E1-XL-K-C3
- Manufacturer:
- FAG
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 43mm | |
| Bore Type | K Tapered | |
| Cage Material | Carbon Steel | |
| Static Load Rating | 260000N | |
| Bearing Material | Steel | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Limiting Speed | 5800rpm | |
| Series | 223..-E1-K | |
| Outside Diameter | 120mm | |
| Dynamic Load Rating | 265000N | |
| Standards/Approvals | DIN 635-2, RoHS | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 43mm | ||
Bore Type K Tapered | ||
Cage Material Carbon Steel | ||
Static Load Rating 260000N | ||
Bearing Material Steel | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Limiting Speed 5800rpm | ||
Series 223..-E1-K | ||
Outside Diameter 120mm | ||
Dynamic Load Rating 265000N | ||
Standards/Approvals DIN 635-2, RoHS | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
Related links
- FAG 22311-E1-XL-T41A Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- FAG 22320-E1-XL-K-C3 K Tapered 100 mm ID Spherical Roller Bearing, 215 mm OD
- FAG 22312-E1-XL-K-C3 K Tapered 60 mm ID Spherical Roller Bearing, 130 mm OD
- FAG 22311-E1-XL-K Taper 55 mm ID Roller Bearing, 120 mm OD
- FAG 22311-E1-XL-C3 Cylindrical 55 mm ID Roller Bearing, 120 mm OD
- FAG 22211-E1-XL-K Tapered 55 mm ID Roller Bearing, 100 mm OD
- FAG 22211-E1-XL-K-C3 Tapered 55 mm ID Roller Bearing, 100 mm OD
- FAG 22311-E1-XL Parallel 55 mm ID Roller Bearing, 120 mm OD
