SNR 22205EAC3 26 mm ID Spherical Roller Bearing, 52 mm OD
- RS Stock No.:
- 732-787
- Mfr. Part No.:
- 22205EAC3
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€74.96
(exc. VAT)
€92.20
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.96 |
*price indicative
- RS Stock No.:
- 732-787
- Mfr. Part No.:
- 22205EAC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 26mm | |
| Race Width | 18mm | |
| Cage Material | Pressed Steel | |
| Static Load Rating | 46.1kN | |
| Limiting Speed | 17000rpm | |
| Series | 22205 | |
| Dynamic Load Rating | 57.3kN | |
| Outside Diameter | 52mm | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 26mm | ||
Race Width 18mm | ||
Cage Material Pressed Steel | ||
Static Load Rating 46.1kN | ||
Limiting Speed 17000rpm | ||
Series 22205 | ||
Dynamic Load Rating 57.3kN | ||
Outside Diameter 52mm | ||
Race Type Grooved | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Bearing unit provides reliable support and alignment for a variety of applications. Designed with a robust grey cast housing and a radial insert ball bearing configured with socket set screws, this unit ensures durability and optimal operation even under challenging conditions. Its thoughtful design includes a grease fitting for easy lubrication, whilst the integrated slinger seal effectively keeps contaminants at bay. This bearing unit is ideally suited for scenarios requiring precision and strength, making it a dependable choice for engineers and equipment designers alike.
Constructed from sturdy grey cast, ensuring long-lasting performance
Equipped with socket set screws for secure fastening
Includes a grease fitting for straightforward maintenance
Features a slinger seal to protect against dust and moisture
Dynamic load rating of 52,500,000 mN for high-performance applications
Static load rating of 32,800,000 mN provides excellent strength
Operating temperature range from 253.15 °K to 373.15 °K for versatility
Lightweight at 4.73 kg enhances ease of installation and handling
Offers precise dimensions for confident integration into existing setups
Related links
- NSK 22205CE4 Straight 25 mm ID Spherical Roller Bearing, 52 mm OD
- NTN 22205EAW33C3 Round 25 mm ID Spherical Roller Bearing, 52 mm OD
- NSK 21304CDE4 Straight 20 mm ID Spherical Roller Bearing, 52 mm OD
- NTN 22205EAKW33 Tapered 25 mm ID Spherical Roller Bearing, 52 mm OD
- SNR 22205EAC3 Spherical Bearing, 52 mm OD
- SKF 639174 Taper 26 mm ID Roller Bearing, 52 mm OD
- SNR 30205A Taper Roller 25 mm ID Tapered Roller Bearing, 52 mm OD
- SNR 30304A Taper Roller 20 mm ID Roller Bearing, 52 mm OD
