SKF 23052 CCK/C4W33 Tapered 1:12 260 mm ID Spherical Roller Bearing, 400 mm OD
- RS Stock No.:
- 927-073
- Mfr. Part No.:
- 23052 CCK/C4W33
- Manufacturer:
- SKF
Image representative of range
Subtotal (1 unit)*
€4,965.95
(exc. VAT)
€6,108.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,965.95 |
*price indicative
- RS Stock No.:
- 927-073
- Mfr. Part No.:
- 23052 CCK/C4W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 260mm | |
| Race Width | 104mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Number of Rows | 2 | |
| Standards/Approvals | ISO | |
| Dynamic Load Rating | 1675kN | |
| Limiting Speed | 1700rpm | |
| Series | 23 | |
| Outside Diameter | 400mm | |
| Internal Clearance | C4 | |
| Static Load Rating | 2550kN | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 260mm | ||
Race Width 104mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Number of Rows 2 | ||
Standards/Approvals ISO | ||
Dynamic Load Rating 1675kN | ||
Limiting Speed 1700rpm | ||
Series 23 | ||
Outside Diameter 400mm | ||
Internal Clearance C4 | ||
Static Load Rating 2550kN | ||
Race Type Spherical | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The SKF Spherical Roller Bearing is designed to accommodate heavy loads with a tapered bore and Advanced relubrication features, ensuring effective performance under diverse operating conditions.
Accommodates misalignment, enhancing operational stability
High load carrying capacity for demanding applications
Features for relubrication to extend service life
Reduced friction contributes to lower temperature rise
Increased wear resistance promotes durability
Related links
- SKF 23052 CCK/C3W33 Tapered 1:12 260 mm ID Spherical Roller Bearing, 400 mm OD
- SKF 23052 CCK/W33 Tapered 1:12 260 mm ID Roller Bearing, 400 mm OD
- SKF 23152 CCK/C4W33 Tapered 1:12 260 mm ID Spherical Roller Bearing, 440 mm OD
- SKF 23148 CCK/C4W33 Tapered 1:12 240 mm ID Spherical Roller Bearing, 400 mm OD
- SKF 23036 CCK/C4W33 Tapered 1:12 180 mm ID Spherical Roller Bearing, 280 mm OD
- SKF 23040 CCK/C4W33 Tapered 1:12 200 mm ID Spherical Roller Bearing, 310 mm OD
- SKF 23034 CCK/C4W33 Tapered 1:12 170 mm ID Roller Bearing, 260 mm OD
- SKF 23152 CCK/HA3C4W33 Tapered 1:12 260 mm ID Spherical Roller Bearing, 440 mm OD
