Timken LM102949/LM102910 Taper 45.24 mm ID Roller Bearing, 73.43 mm OD
- RS Stock No.:
- 134-7474
- Mfr. Part No.:
- LM102949/LM102910
- Manufacturer:
- Timken
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€29.69
(exc. VAT)
€36.52
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €29.69 | - |
| 5 - 9 | €28.49 | 4% |
| 10 - 24 | €27.91 | 5% |
| 25 + | €27.31 | 8% |
*price indicative
- RS Stock No.:
- 134-7474
- Mfr. Part No.:
- LM102949/LM102910
- Manufacturer:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45.24mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Cone Width | 15.74mm | |
| Static Load Rating | 81.8kN | |
| Outside Diameter | 73.43mm | |
| End Type | Sealed | |
| Bearing Dynamic Load Rating | 72.9kN | |
| Standards/Approvals | No | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 45.24mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Steel | ||
Cone Width 15.74mm | ||
Static Load Rating 81.8kN | ||
Outside Diameter 73.43mm | ||
End Type Sealed | ||
Bearing Dynamic Load Rating 72.9kN | ||
Standards/Approvals No | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- Timken LM102949/LM102911 Taper 45.24 mm ID Roller Bearing, 73.43 mm OD
- SKF LM 102949/910/Q Taper 45.24 mm ID Imperial Roller Bearing, 73.43 mm OD
- Timken LM501349/LM501311 Taper 41.28 mm ID Roller Bearing, 73.43 mm OD
- Timken LM501349/LM501310 Taper 41.27 mm ID Roller Bearing, 73.43 mm OD
- Timken LM501349/LM501314 Taper 41.27 mm ID Roller Bearing, 73.43 mm OD
- RS PRO LM501349/310 Taper 41.27 mm ID Roller Bearing, 73.43 mm OD
- FAG KLM501349-LM501310 Taper Roller 41.28 mm ID Tapered Roller Bearing, 73.43 mm OD
- Timken LM603049/LM603011 Taper 45.24 mm ID Roller Bearing, 77.78 mm OD
