SKF LM 102949/910/Q Taper 45.24 mm ID Imperial Roller Bearing, 73.43 mm OD

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€40.15

(exc. VAT)

€49.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€40.15-
5 - 9€39.032%
10 - 24€37.965%
25 +€36.987%

*price indicative

RS Stock No.:
850-7638
Mfr. Part No.:
LM 102949/910/Q
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Imperial Roller Bearing

Inside Diameter

45.24mm

Bore Type

Parallel

Cone Width

19.56mm

Outside Diameter

73.43mm

Limiting Speed

9500rpm

Static Load Rating

75kN

Standards/Approvals

No

Bearing Dynamic Load Rating

53.9kN

Number of Rows

1

End Type

Open

Bearing Type

Taper

RoHS Status: Exempt

COO (Country of Origin):
JP

Imperial


Single row, roller taper bearings suitable for heavy radial loads and axial loads in a single direction. Usually mounted in pairs they are used in a variety of applications including, gearboxes, shafts and motors.

SKF’s imperial tapered roller bearings offer engineers many advantages over more conventional roller bearings.

Maintaining a lubricant film between bearing flange and roller reduces friction, heat and wear extending working life and reducing noise.

Running in periods are reduced due to a design that significantly reduces friction and wear.

Rollers and raceways are engineered using very precise tolerances ensuring optimal load distribution and minimal noise and vibration.

Crowned raceways help reduce stress at the roller ends extending the bearing lifespan under heavy loads or misalignment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy