Timken H913849/H913810 Taper 69.85 mm ID Roller Bearing, 146.05 mm OD
- RS Stock No.:
- 134-7516
- Mfr. Part No.:
- H913849/H913810
- Manufacturer:
- Timken
Subtotal (1 unit)*
€333.97
(exc. VAT)
€410.78
(inc. VAT)
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €333.97 |
*price indicative
- RS Stock No.:
- 134-7516
- Mfr. Part No.:
- H913849/H913810
- Manufacturer:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 69.85mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 273kN | |
| Outside Diameter | 146.05mm | |
| Static Load Rating | 256kN | |
| Cone Width | 25.4mm | |
| End Type | Sealed | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 69.85mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Steel | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 273kN | ||
Outside Diameter 146.05mm | ||
Static Load Rating 256kN | ||
Cone Width 25.4mm | ||
End Type Sealed | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- NTN 4T-H913849/H913810 Tapered Roller 69.85 mm ID Tapered Roller Bearing, 146.05 mm OD
- NTN 4T-H913840/H913810 Taper Roller 59.99 mm ID Roller Bearing, 146.05 mm OD
- NTN 4T-H913842/H913810 Taper Roller 61.91 mm ID Roller Bearing, 146.05 mm OD
- NTN 4T-653 Single Row Tapered Roller Roller Bearing, 146.05 mm OD
- NTN 4T-47820 Single Row Tapered Roller Roller Bearing, 146.05 mm OD
- Timken 29675/29620 Taper 69.85 mm ID Roller Bearing, 112.71 mm OD
- Timken 33275/33462 Taper 69.85 mm ID Roller Bearing, 117.47 mm OD
- Timken 482/472 Taper 69.85 mm ID Roller Bearing, 120 mm OD
