Timken 482/472 Taper 69.85 mm ID Roller Bearing, 120 mm OD
- RS Stock No.:
- 137-1945
- Mfr. Part No.:
- 482/472
- Manufacturer:
- Timken
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€170.79
(exc. VAT)
€210.07
(inc. VAT)
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €170.79 | - |
| 5 - 9 | €163.96 | 3% |
| 10 - 24 | €160.55 | 5% |
| 25 + | €157.13 | 7% |
*price indicative
- RS Stock No.:
- 137-1945
- Mfr. Part No.:
- 482/472
- Manufacturer:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 69.85mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 143kN | |
| End Type | Open | |
| Outside Diameter | 120mm | |
| Static Load Rating | 186kN | |
| Cone Width | 24.23mm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 69.85mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Roller Material Steel | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 143kN | ||
End Type Open | ||
Outside Diameter 120mm | ||
Static Load Rating 186kN | ||
Cone Width 24.23mm | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- IN
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- NTN 4T-482/472 Taper Roller 69.8 mm ID Roller Bearing, 120 mm OD
- Timken 29675/29620 Taper 69.85 mm ID Roller Bearing, 112.71 mm OD
- Timken 33275/33462 Taper 69.85 mm ID Roller Bearing, 117.47 mm OD
- Timken H913849/H913810 Taper 69.85 mm ID Roller Bearing, 146.05 mm OD
- NTN 4T-482 Tapered Roller 69.85 mm ID Tapered Roller Bearing, 120 mm OD
- NTN 4T-47420 Tapered Roller 69.85 mm ID Tapered Roller Bearing, 120 mm OD
- NTN 4T-745A/742 Taper Roller 69.85 mm ID Roller Bearing, 150.089 mm OD
- NTN 4T-33275/33462 Single Row Tapered Roller 69.85 mm ID Roller Bearing, 117.475 mm OD
