INA HK1010-B 10 mm ID Roller Bearing Drawn Cup Needle, 14 mm OD
- RS Stock No.:
- 137-1726
- Mfr. Part No.:
- HK1010-B
- Manufacturer:
- INA
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€6.42
(exc. VAT)
€7.90
(inc. VAT)
In Stock
- Plus 70 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €6.42 | - |
| 5 - 9 | €6.14 | 4% |
| 10 - 24 | €6.02 | 6% |
| 25 + | €5.90 | 8% |
*price indicative
- RS Stock No.:
- 137-1726
- Mfr. Part No.:
- HK1010-B
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 10mm | |
| Race Width | 10mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Standards/Approvals | No | |
| Limiting Speed | 24300rpm | |
| Maximum Speed - Grease | 14600rpm | |
| Maximum Speed - Oil | 24300rpm | |
| Number of Rows | 1 | |
| Static Load Rating | 5100N | |
| Outside Diameter | 14mm | |
| Dynamic Load Rating | 4400N | |
| End Type | Open | |
| Bearing Type | Drawn Cup Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 10mm | ||
Race Width 10mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Standards/Approvals No | ||
Limiting Speed 24300rpm | ||
Maximum Speed - Grease 14600rpm | ||
Maximum Speed - Oil 24300rpm | ||
Number of Rows 1 | ||
Static Load Rating 5100N | ||
Outside Diameter 14mm | ||
Dynamic Load Rating 4400N | ||
End Type Open | ||
Bearing Type Drawn Cup Needle | ||
Schaeffler Roller Bearing, 10mm Inside Diameter, 14mm Outside Diameter - HK1010-B
This roller bearing is designed to meet the high demands of industrial applications, specifically within the automation, electronics, electrical, and mechanical industries. With an inside diameter of 10mm and an outside diameter of 14mm, it offers robust performance characterised by its drawn cup needle design. It is constructed from durable steel, ensuring longevity and reliability in various operational environments.
Features & Benefits
• High static load rating of 5100N enhances durability
• Dynamic load rating of 4400N for reliable performance
• Open end design facilitates easy lubrication and maintenance
• Capable of maximum speeds up to 24,300 rpm for efficient operation
• One-row configuration maximises load distribution and stability
Applications
• Used for high-speed in automation equipment
• Suitable for performance-critical electronic devices
• Ideal for machinery requiring robust support under load
• Suitable for electrical motor components requiring reduced friction
• Recommended for mechanical assemblies demanding precision and reliability
What are the advantages of using steel as the material for this bearing?
Steel offers high strength, excellent wear resistance, and the ability to withstand high loads, making it suitable for demanding conditions.
How does the open end design benefit lubrication processes?
The open end design allows for easy access during lubrication, ensuring thorough and efficient maintenance, ultimately extending the bearing's lifespan.
What typical load ratings should I consider when selecting a bearing for my application?
It is advisable to match the static load rating of 5100 N and dynamic load rating of 4400 N with the anticipated loads in your specific application to ensure performance and durability.
How does the one-row configuration impact performance?
The one-row configuration optimises load distribution, enhancing stability and overall performance during operation, which is vital in dynamic applications.
Drawn Cup Needle Roller Bearings
INA from Schaeffler drawn cup needle roller bearings with open ends and closed ends are bearings with a small radial section height. They comprise thin-walled, drawn cup outer rings and needle roller and cage assemblies which together form a complete unit.;Most the bearings are of a single row design and do not have a lubrication hole. Double row designs have a lubrication hole and the suffix ZW.
Features and Benefits
• Lower operating costs;• Reduced maintenance due to improved lubrication;• Lower heat generation;• Less noise
Product Application Information
These bearings allow the design of compact and easy‑to‑fit bearing arrangements with high radial load carrying capacity.;Drawn cup needle roller bearings require a hardened and ground bearing raceway on the shaft.
Suffixes
2RS - Contact seals on both sides;RS - Contact seal on one side;ZW - Double row design, with lubrication hole
INA
Related links
- INA HK1012-B 10 mm ID Roller Bearing Drawn Cup Needle, 14 mm OD
- INA HK1012-RS-FPM-B-L271 10 mm ID Roller Bearing Drawn Cup Needle, 14 mm OD
- INA HK1412-B 14 mm ID Roller Bearing Drawn Cup Needle, 20 mm OD
- NTN HK1412FM 14 mm ID Needle Roller Thrust Bearing Drawn Cup 20 mm OD
- NTN HK1414L/3AS 14 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 20 mm OD
- INA HK1416-2RS-L271 14 mm ID Roller Bearing Drawn Cup Needle, 20 mm OD
- INA HK1414-RS-L271 14 mm ID Roller Bearing Drawn Cup Needle, 20 mm OD
- INA HK0808-B 8 mm ID Roller Bearing Drawn Cup Needle, 12 mm OD
