INA HK1012-B 10 mm ID Roller Bearing Drawn Cup Needle, 14 mm OD
- RS Stock No.:
- 137-1728
- Mfr. Part No.:
- HK1012-B
- Manufacturer:
- INA
Subtotal (1 unit)*
€6.60
(exc. VAT)
€8.12
(inc. VAT)
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.60 |
*price indicative
- RS Stock No.:
- 137-1728
- Mfr. Part No.:
- HK1012-B
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 10mm | |
| Race Width | 12mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Steel | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 5500N | |
| Maximum Speed - Oil | 24300rpm | |
| Limiting Speed | 24300rpm | |
| Maximum Speed - Grease | 14600rpm | |
| Static Load Rating | 6800N | |
| Number of Rows | 1 | |
| Outside Diameter | 14mm | |
| Bearing Type | Drawn Cup Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 10mm | ||
Race Width 12mm | ||
Bore Type Parallel | ||
Cage Material Sheet Steel | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 5500N | ||
Maximum Speed - Oil 24300rpm | ||
Limiting Speed 24300rpm | ||
Maximum Speed - Grease 14600rpm | ||
Static Load Rating 6800N | ||
Number of Rows 1 | ||
Outside Diameter 14mm | ||
Bearing Type Drawn Cup Needle | ||
Schaeffler Needle Roller Bearing, 10mm Inside Diameter, 14mm Outside Diameter - HK1012-B
This needle roller bearing is a key component designed for high performance in various applications. With an inside diameter of 10mm and an outside diameter of 14mm, this drawn cup needle bearing is made from high-quality steel, ensuring durability and efficiency. The race width is 12mm, making it suitable for parallel bore arrangements, with exceptional load capacity and speed ratings.
Features & Benefits
• Designed for high-speed usage with a maximum speed of 24,300 rpm
• Constructed from robust steel for enhanced longevity
• Simple installation with open end type for easy lubrication access
• One-row design optimises space without compromising performance
Applications
• Optimally used in automation machinery for smooth motion
• Ideal for electronic devices requiring compact components
• Can be utilised in electrical and mechanical assemblies
• Suitable for involving heavy loads and high speeds
• Frequently used in manufacturing equipment and robotics
What load capacities can this bearing handle?
The bearing can sustain a static load of up to 6,800 N and a dynamic load of up to 5,500 N, making it suitable for both heavy and moderate load applications.
How does the design impact assembly in tight spaces?
The parallel bore design and drawn cup configuration facilitate a compact installation, making it easier to fit within constrained areas without sacrificing load-bearing capabilities.
What are the implications of the limiting speed for operational efficiency?
With a limiting speed of 24,300 rpm, this bearing is well-suited for high-speed operations, ensuring minimal friction and heat generation for optimal performance in demanding environments.
Related links
- INA HK1012-RS-FPM-B-L271 10 mm ID Roller Bearing Drawn Cup Needle, 14 mm OD
- INA HK1010-B 10 mm ID Roller Bearing Drawn Cup Needle, 14 mm OD
- INA HK1012-2RS-FPM-DK-B-L178 10 mm ID Roller Bearing Needle, 14 mm OD
- NTN HK1412FM 14 mm ID Needle Roller Thrust Bearing Drawn Cup 20 mm OD
- NTN HK1414L/3AS 14 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 20 mm OD
- INA HK1412-B 14 mm ID Roller Bearing Drawn Cup Needle, 20 mm OD
- INA HK1015-B 10 mm ID Roller Bearing Needle, 14 mm OD
- INA HK1416-2RS-L271 14 mm ID Roller Bearing Drawn Cup Needle, 20 mm OD
