INA HK1620-2RS-L271 16 mm ID Roller Bearing Drawn Cup Needle, 22 mm OD
- RS Stock No.:
- 137-1746
- Mfr. Part No.:
- HK1620-2RS-L271
- Manufacturer:
- INA
Get a bulk buy discount
Add 5 more to save €2.25
View bulk pricing optionsSubtotal (1 unit)*
€11.63
(exc. VAT)
€14.30
(inc. VAT)
Temporarily out of stock
- 16 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €11.63 | - |
| 5 - 9 | €11.18 | €2.25 |
| 10 - 24 | €10.92 | €7.10 |
| 25 + | €10.72 | €22.75 |
*price indicative
- RS Stock No.:
- 137-1746
- Mfr. Part No.:
- HK1620-2RS-L271
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 16mm | |
| Race Width | 20mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Series | HK..-2RS | |
| Standards/Approvals | DIN 618 | |
| End Type | Sealed | |
| Dynamic Load Rating | 10900N | |
| Outside Diameter | 22mm | |
| Static Load Rating | 15300N | |
| Number of Rows | 1 | |
| Limiting Speed | 9300rpm | |
| Maximum Speed - Grease | 9300rpm | |
| Bearing Type | Drawn Cup Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 16mm | ||
Race Width 20mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Series HK..-2RS | ||
Standards/Approvals DIN 618 | ||
End Type Sealed | ||
Dynamic Load Rating 10900N | ||
Outside Diameter 22mm | ||
Static Load Rating 15300N | ||
Number of Rows 1 | ||
Limiting Speed 9300rpm | ||
Maximum Speed - Grease 9300rpm | ||
Bearing Type Drawn Cup Needle | ||
- COO (Country of Origin):
- DE
Drawn Cup Needle Roller Bearings
INA from Schaeffler drawn cup needle roller bearings with open ends and closed ends are bearings with a small radial section height. They comprise thin-walled, drawn cup outer rings and needle roller and cage assemblies which together form a complete unit.;Most the bearings are of a single row design and do not have a lubrication hole. Double row designs have a lubrication hole and the suffix ZW.
Features and Benefits
• Lower operating costs;• Reduced maintenance due to improved lubrication;• Lower heat generation;• Less noise
Product Application Information
These bearings allow the design of Compact and easy‑to‑fit bearing arrangements with high radial load carrying capacity.;Drawn cup needle roller bearings require a hardened and ground bearing raceway on the shaft.
Suffixes
2RS - Contact Seals on both sides;RS - Contact seal on one side;ZW - Double row design, with lubrication hole
INA
Related links
- INA HK1616-2RS-L271 16 mm ID Roller Bearing Drawn Cup Needle, 22 mm OD
- INA HK1614-RS-L271 16 mm ID Roller Bearing Drawn Cup Needle, 22 mm OD
- INA HK1612-B 16 mm ID Roller Bearing Drawn Cup Needle, 22 mm OD
- INA HK1616-B 16 mm ID Roller Bearing Drawn Cup Needle, 22 mm OD
- INA HK1622-ZW 16 mm ID Roller Bearing Drawn Cup Needle, 22 mm OD
- INA HK2020-2RS-L271 20 mm ID Roller Bearing Drawn Cup Needle, 26 mm OD
- INA HK1516-2RS-L271 15 mm ID Roller Bearing Drawn Cup Needle, 21 mm OD
- INA HK1816-2RS-L271 18 mm ID Roller Bearing Drawn Cup Needle, 24 mm OD
