INA HK1616-B 16 mm ID Roller Bearing Drawn Cup Needle, 22 mm OD
- RS Stock No.:
- 137-1744
- Mfr. Part No.:
- HK1616-B
- Manufacturer:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.64
(exc. VAT)
€9.40
(inc. VAT)
In Stock
- 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €7.64 |
| 5 - 9 | €7.36 |
| 10 - 24 | €7.20 |
| 25 + | €7.06 |
*price indicative
- RS Stock No.:
- 137-1744
- Mfr. Part No.:
- HK1616-B
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 16mm | |
| Race Width | 16mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Maximum Speed - Oil | 15600rpm | |
| Maximum Speed - Grease | 9300rpm | |
| Number of Rows | 1 | |
| Static Load Rating | 15300N | |
| Outside Diameter | 22mm | |
| Dynamic Load Rating | 10900N | |
| End Type | Open | |
| Limiting Speed | 15600rpm | |
| Standards/Approvals | No | |
| Bearing Type | Drawn Cup Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 16mm | ||
Race Width 16mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Maximum Speed - Oil 15600rpm | ||
Maximum Speed - Grease 9300rpm | ||
Number of Rows 1 | ||
Static Load Rating 15300N | ||
Outside Diameter 22mm | ||
Dynamic Load Rating 10900N | ||
End Type Open | ||
Limiting Speed 15600rpm | ||
Standards/Approvals No | ||
Bearing Type Drawn Cup Needle | ||
Schaeffler Roller Bearing, 16mm Inside Diameter, 22mm Outside Diameter - HK1616-B
This roller bearing is engineered for precise applications within various mechanical systems. Designed with an inside diameter of 16mm and an outside diameter of 22mm, this drawn cup needle bearing optimises performance in high-speed environments. Crafted from steel for durability, it features a single-row design suitable for a variety of applications across industries.
Features & Benefits
• High static load rating of 15300N for robust applications
• Dynamic load rating of 10900N ensures reliable performance
• Designed for high-speed operations with a limiting speed of 15600 rpm
• Manufactured from steel for enhanced strength and longevity
• Open-end type facilitates easy assembly and maintenance
• Fatigue limit load capability of 1900N for extended service life
Applications
• Used in automation machinery for efficient operation
• Ideal for in the electrical industry requiring precision
• Utilised in electronic devices for smooth component movement
• Suitable for mechanical systems with high-speed requirements
• Employed in various industrial bearing setups for reliable functionality
What type of lubrication is recommended for optimal performance?
The bearing can function effectively with grease, achieving a maximum speed of 9300 rpm, whereas oil allows operation up to 15600 rpm, thus enhancing cooling and reducing friction.
How does the design support load-bearing capabilities?
The drawn cup configuration and precision engineering contribute to its superior load ratings, making it effective for managing both static and dynamic loads efficiently within machinery.
What industries can benefit from using this bearing?
This product is particularly beneficial in automation, electrical, and mechanical sectors, where precision and high-speed performance are paramount for smooth operation.
What considerations should be made regarding installation?
Proper alignment during installation is crucial, as it ensures optimal contact and reduces wear, leading to enhanced longevity and performance in various applications.
How does it perform under varying speed conditions?
With a reference speed of 11600 rpm and high load ratings, it is designed to maintain stability and efficiency under variable speed conditions, ensuring reliable output in dynamic applications.
Drawn Cup Needle Roller Bearings
INA from Schaeffler drawn cup needle roller bearings with open ends and closed ends are bearings with a small radial section height. They comprise thin-walled, drawn cup outer rings and needle roller and cage assemblies which together form a complete unit.;Most the bearings are of a single row design and do not have a lubrication hole. Double row designs have a lubrication hole and the suffix ZW.
Features and Benefits
• Lower operating costs;• Reduced maintenance due to improved lubrication;• Lower heat generation;• Less noise
Product Application Information
These bearings allow the design of compact and easy‑to‑fit bearing arrangements with high radial load carrying capacity.;Drawn cup needle roller bearings require a hardened and ground bearing raceway on the shaft.
Suffixes
2RS - Contact seals on both sides;RS - Contact seal on one side;ZW - Double row design, with lubrication hole
INA
Related links
- INA HK1616-2RS-L271 16 mm ID Roller Bearing Drawn Cup Needle, 22 mm OD
- INA HK1612-B 16 mm ID Roller Bearing Drawn Cup Needle, 22 mm OD
- INA HK1614-RS-L271 16 mm ID Roller Bearing Drawn Cup Needle, 22 mm OD
- INA HK1620-2RS-L271 16 mm ID Roller Bearing Drawn Cup Needle, 22 mm OD
- INA HK1622-ZW 16 mm ID Roller Bearing Drawn Cup Needle, 22 mm OD
- INA HK2212-B 22 mm ID Roller Bearing Drawn Cup Needle, 28 mm OD
- INA HK2220-B 22 mm ID Roller Bearing Drawn Cup Needle, 28 mm OD
- INA HK2214-RS-L271 22 mm ID Roller Bearing Drawn Cup Needle, 28 mm OD
