INA HK2526 25 mm ID Roller Bearing Drawn Cup Needle, 32 mm OD
- RS Stock No.:
- 137-1768
- Mfr. Part No.:
- HK2526
- Manufacturer:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€11.30
(exc. VAT)
€13.90
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €11.30 |
| 5 - 9 | €10.86 |
| 10 - 24 | €10.60 |
| 25 + | €10.42 |
*price indicative
- RS Stock No.:
- 137-1768
- Mfr. Part No.:
- HK2526
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 26mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Static Load Rating | 45000N | |
| Outside Diameter | 32mm | |
| Number of Rows | 1 | |
| Maximum Speed - Grease | 6100rpm | |
| Maximum Speed - Oil | 10200rpm | |
| Limiting Speed | 10200rpm | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 25500N | |
| End Type | Open | |
| Bearing Type | Drawn Cup Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 26mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Static Load Rating 45000N | ||
Outside Diameter 32mm | ||
Number of Rows 1 | ||
Maximum Speed - Grease 6100rpm | ||
Maximum Speed - Oil 10200rpm | ||
Limiting Speed 10200rpm | ||
Standards/Approvals No | ||
Dynamic Load Rating 25500N | ||
End Type Open | ||
Bearing Type Drawn Cup Needle | ||
- COO (Country of Origin):
- DE
Schaeffler Roller Bearing, 25mm Inside Diameter, 32mm Outside Diameter - HK2526
This drawn cup needle roller bearing is designed for high-load applications in various industries. With an inside diameter of 25mm and an outside diameter of 32mm, it provides an effective solution for radial load support. Constructed from steel, this bearing meets high-performance requirements while maintaining a compact design, making it suitable for a variety of mechanised applications.
Features & Benefits
• Drawn cup design minimises space whilst maximising performance
• High static load rating of 45000N enhances durability
• Dynamic load rating of 25500N supports demanding applications
• Suitable for both grease and oil lubrication options
• Rated limiting speed of 10200rpm enables high-speed operation
• Parallel bore type simplifies installation and compatibility
Applications
• Used for radial load support in systems
• Ideal for requiring high-speed operation
• Utilised in assemblies in the automotive industry
• Suitable for electrical equipment needing compact bearings
• Ideal for use in industrial machinery for increased efficiency
What is the maximum operating temperature range for this bearing?
The bearing operates effectively within a temperature range of -30°C to 140°C, ensuring reliability in various environments.
How does this bearing perform under dynamic loads?
With a basic dynamic load rating of 25500N, it is engineered to handle significant radial stresses, making it suitable for high-performance applications.
What are the lubrication options available for this bearing?
It can be lubricated with either grease or oil, offering flexibility for different operational conditions while ensuring optimal performance and longevity.
Related links
- NTN HK2526 25 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 32 mm OD
- INA HK2516-B 25 mm ID Roller Bearing Drawn Cup Needle, 32 mm OD
- INA HK2518-RS-L271 25 mm ID Roller Bearing Drawn Cup Needle, 32 mm OD
- INA BK2518-RS-L271 25 mm ID Roller Bearing Drawn Cup Needle, 32 mm OD
- INA HK2520-B 25 mm ID Roller Bearing Drawn Cup Needle, 32 mm OD
- INA HK2530-2RS-L271 25 mm ID Roller Bearing Drawn Cup Needle, 32 mm OD
- INA HK2524-2RS-L271 25 mm ID Roller Bearing Drawn Cup Needle, 32 mm OD
- INA HK2520-2RS-L271 25 mm ID Roller Bearing Drawn Cup Needle, 32 mm OD
