NTN HK2526 25 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 32 mm OD

Subtotal (1 unit)*

€7.45

(exc. VAT)

€9.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.45

*price indicative

RS Stock No.:
453-696
Mfr. Part No.:
HK2526
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Thrust Bearing

Inside Diameter

25mm

Race Width

26mm

Bore Type

Round

Roller Material

Steel

Cage Material

Steel

Internal Clearance

CN

Series

HK2526

Standards/Approvals

RoHS

End Type

Open

Dynamic Load Rating

26.4kN

Outside Diameter

32mm

Static Load Rating

46kN

Bearing Material

Steel

Maximum Speed - Grease

6500rpm

Maximum Speed - Oil

9500rpm

Limiting Speed

6500rpm

Number of Rows

1

Bearing Type

Drawn Cup Needle Roller

Race Type

Drawn Cup

COO (Country of Origin):
JP
The NTN Drawn Cup Needle Roller Bearing features a thin-walled, high-strength outer ring with open ends, allowing the shaft to pass through. It offers high radial load capacity in a compact design. This bearing is ideal for applications with limited space and where efficient load handling is essential.

Steel 100Cr6 rolling element material

Durable construction

Smooth rotation

High radial load capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy