INA SL045010-PP 50 mm ID Roller Bearing, 80 mm OD
- RS Stock No.:
- 137-1778
- Mfr. Part No.:
- SL045010-PP
- Manufacturer:
- INA
Subtotal (1 unit)*
€254.27
(exc. VAT)
€312.75
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €254.27 |
*price indicative
- RS Stock No.:
- 137-1778
- Mfr. Part No.:
- SL045010-PP
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 40mm | |
| Bore Type | Parallel | |
| End Type | Sealed | |
| Dynamic Load Rating | 102000N | |
| Outside Diameter | 80mm | |
| Standards/Approvals | No | |
| Maximum Speed - Grease | 2600rpm | |
| Number of Rows | 2 | |
| Static Load Rating | 151000N | |
| Limiting Speed | 2600rpm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 40mm | ||
Bore Type Parallel | ||
End Type Sealed | ||
Dynamic Load Rating 102000N | ||
Outside Diameter 80mm | ||
Standards/Approvals No | ||
Maximum Speed - Grease 2600rpm | ||
Number of Rows 2 | ||
Static Load Rating 151000N | ||
Limiting Speed 2600rpm | ||
Schaeffler Roller Bearing, 50mm Inside Diameter, 80mm Outside Diameter - SL045010-PP
This roller bearing is a cylindrical type featuring a two-row design, ideal for various industrial applications. With a bore diameter of 50mm and an outside diameter of 80mm, it efficiently handles both radial and axial loads. Constructed from high-quality steel, this product provides durability and reliability in demanding environments.
Features & Benefits
• Sealed on both sides to prevent contamination
• High static load rating ensures robust performance
• Dual-row design offers improved load distribution
• Designed for high-speed operations with a limiting speed of 2600rpm
• Freedom from maintenance due to lifetime lubrication
Applications
• Utilised in equipment requiring precise motion control
• Employed in electronic devices needing reliable rotational support
• Suitable for systems where load stability is critical
• Effective in electrical machinery to minimise friction and wear
What is the significance of the double-row design in this bearing?
The double-row design enhances load distribution, which improves durability and overall performance. It is particularly advantageous in applications requiring high radial loads while maintaining stability.
Can this bearing handle extreme operating conditions?
Yes, it is rated for temperatures between -20°C and 80°C, making it suitable for diverse industrial environments and capable of withstanding moderate thermal stresses.
How does the sealing feature contribute to its lifespan?
The sealing on both sides keeps contaminants out of the inner workings, significantly extending the bearing's lifespan by reducing the wear and tear associated with dirt and moisture ingress.
Related links
- INA SL183010-A-XL 50 mm ID Roller Bearing, 80 mm OD
- INA SL185010-A 50 mm ID Roller Bearing, 80 mm OD
- SKF NNF 5010 ADB-2LSV 50 mm ID Roller Bearing, 80 mm OD
- NTN SL04-5018LLNR 50 mm ID Roller Bearing, 80 mm OD
- SNR 32010A Taper Roller 50 mm ID Roller Bearing, 80 mm OD
- SKF NU 210 ECP 50 mm ID Roller Bearing, 80 mm OD
- NTN SL04-5010LLNR 50 mm ID Roller Bearing, 80 mm OD
- RS PRO 33010 Taper 50 mm ID Roller Bearing, 80 mm OD
