RS Better World
INA SL183010-A-XL 50 mm ID Roller Bearing, 80 mm OD
- RS Stock No.:
- 191-4489
- Mfr. Part No.:
- SL183010-A-XL
- Manufacturer:
- INA
Get a bulk buy discount
Add 5 more to save €32.85
View bulk pricing optionsSubtotal (1 unit)*
€164.09
(exc. VAT)
€201.83
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €164.09 | - |
| 5 - 9 | €157.52 | €32.85 |
| 10 - 24 | €154.22 | €98.70 |
| 25 + | €150.94 | €328.75 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 191-4489
- Mfr. Part No.:
- SL183010-A-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 23mm | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 88kN | |
| Outside Diameter | 80mm | |
| Static Load Rating | 94kN | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 23mm | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 88kN | ||
Outside Diameter 80mm | ||
Static Load Rating 94kN | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
Bearing arrangements are subjected to particularly high radial loads
Not only very high radial forces but also high axial loads from one direction must be supported by the bearing position (semi‑locating bearing function)
Bearing arrangements operating under the conditions described above must have very high rigidity
Axial displacements of the shaft relative to the housing must be compensated without constraint in the bearing
Very high radial loads occur at lower speeds, i.e. the bearings do not need to achieve speeds as high as those of cylindrical roller bearings with cage and particularly space-saving designs are required despite very high load
The bearings should be separable (not self-retaining) for easier mounting
Related links
- INA SL182208-A-XL 40 mm ID Roller Bearing, 80 mm OD
- INA SL045010-PP 50 mm ID Roller Bearing, 80 mm OD
- INA SL185010-A 50 mm ID Roller Bearing, 80 mm OD
- SKF NNF 5010 ADB-2LSV 50 mm ID Roller Bearing, 80 mm OD
- NTN SL04-5018LLNR 50 mm ID Roller Bearing, 80 mm OD
- SNR 32010A Taper Roller 50 mm ID Roller Bearing, 80 mm OD
- SKF NU 210 ECP 50 mm ID Roller Bearing, 80 mm OD
- FAG NU1010-XL-M1 50 mm ID Cylindrical Roller Bearing, 80 mm OD
