Timken JLM710949C/JLM710910 Taper 65 mm ID Roller Bearing, 105 mm OD
- RS Stock No.:
- 137-1955
- Mfr. Part No.:
- JLM710949C/JLM710910
- Manufacturer:
- Timken
Subtotal (1 unit)*
€99.71
(exc. VAT)
€122.64
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.71 |
*price indicative
- RS Stock No.:
- 137-1955
- Mfr. Part No.:
- JLM710949C/JLM710910
- Manufacturer:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Cone Width | 18.5mm | |
| Outside Diameter | 105mm | |
| Static Load Rating | 139kN | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 108kN | |
| Standards/Approvals | No | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Steel | ||
Cone Width 18.5mm | ||
Outside Diameter 105mm | ||
Static Load Rating 139kN | ||
End Type Open | ||
Bearing Dynamic Load Rating 108kN | ||
Standards/Approvals No | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- NTN 4T-JLM710949/JLM710910 Taper Roller 65 mm ID Roller Bearing, 105 mm OD
- Timken JHM807045/JHM807012 Taper 50 mm ID Roller Bearing, 105 mm OD
- Timken JM511946/JM511910 Taper 65 mm ID Roller Bearing, 110 mm OD
- NTN 4T-JHM807045/JHM807012 Taper Roller 50 mm ID Roller Bearing, 105 mm OD
- FAG 32915 Taper Roller 75 mm ID Tapered Roller Bearing, 105 mm OD
- Timken 32213 Taper 65 mm ID Metric Roller Bearing, 120 mm OD
- Timken 30213 Taper 65 mm ID Metric Roller Bearing, 120 mm OD
- Timken 32013X Taper 65 mm ID Metric Roller Bearing, 100 mm OD
