Timken JHM807045/JHM807012 Taper 50 mm ID Roller Bearing, 105 mm OD
- RS Stock No.:
- 137-1963
- Mfr. Part No.:
- JHM807045/JHM807012
- Manufacturer:
- Timken
Subtotal (1 unit)*
€147.75
(exc. VAT)
€181.73
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €147.75 |
*price indicative
- RS Stock No.:
- 137-1963
- Mfr. Part No.:
- JHM807045/JHM807012
- Manufacturer:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 172kN | |
| End Type | Open | |
| Outside Diameter | 105mm | |
| Static Load Rating | 223kN | |
| Cone Width | 29mm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Roller Material Steel | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 172kN | ||
End Type Open | ||
Outside Diameter 105mm | ||
Static Load Rating 223kN | ||
Cone Width 29mm | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- NTN 4T-JHM807045/JHM807012 Taper Roller 50 mm ID Roller Bearing, 105 mm OD
- Timken JLM710949C/JLM710910 Taper 65 mm ID Roller Bearing, 105 mm OD
- Timken JLM104948/JLM104910 Taper 50 mm ID Roller Bearing, 82 mm OD
- Timken JM205149/JM205110 Taper 50 mm ID Roller Bearing, 90 mm OD
- Timken 30310 Taper 50 mm ID Metric Roller Bearing, 110 mm OD
- NTN 4T-JLM710949/JLM710910 Taper Roller 65 mm ID Roller Bearing, 105 mm OD
- Timken 30210 Taper 50 mm ID Metric Roller Bearing, 90 mm OD
- Timken 32010X Taper 50 mm ID Metric Roller Bearing, 80 mm OD
