Timken 39590/39520 Taper 66.68 mm ID Roller Bearing, 112.71 mm OD
- RS Stock No.:
- 137-1969
- Mfr. Part No.:
- 39590/39520
- Manufacturer:
- Timken
Subtotal (1 unit)*
€85.10
(exc. VAT)
€104.67
(inc. VAT)
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.10 |
*price indicative
- RS Stock No.:
- 137-1969
- Mfr. Part No.:
- 39590/39520
- Manufacturer:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 66.68mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 167kN | |
| Cone Width | 23.81mm | |
| Static Load Rating | 224kN | |
| Outside Diameter | 112.71mm | |
| End Type | Open | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 66.68mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Steel | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 167kN | ||
Cone Width 23.81mm | ||
Static Load Rating 224kN | ||
Outside Diameter 112.71mm | ||
End Type Open | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- NTN 4T-3984 Tapered Roller 66.68 mm ID Tapered Roller Bearing, 112.71 mm OD
- Timken 29675/29620 Taper 69.85 mm ID Roller Bearing, 112.71 mm OD
- Timken 29685/29620 Taper 73.03 mm ID Roller Bearing, 112.71 mm OD
- Timken 3982/3920 Taper 63.5 mm ID Roller Bearing, 112.71 mm OD
- Timken 3984/3920 Taper 66.67 mm ID Roller Bearing, 112.71 mm OD
- NTN 4T-39520 Tapered Roller 66.67 mm ID Tapered Roller Bearing, 112.71 mm OD
- SKF 3984/2/3920/2/Q Taper Roller 66.67 mm ID Tapered Roller Bearing, 112.71 mm OD
- NTN 4T-395 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 112.71 mm OD
