NTN 4T-3984 Tapered Roller 66.68 mm ID Tapered Roller Bearing, 112.71 mm OD

Image representative of range

Subtotal (1 unit)*

€44.03

(exc. VAT)

€54.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€44.03

*price indicative

RS Stock No.:
699-285
Mfr. Part No.:
4T-3984
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

66.68mm

Bore Type

Cylindrical

Cage Material

Steel

Bearing Dynamic Load Rating

119kN

Static Load Rating

174kN

Outside Diameter

112.71mm

Number of Rows

1

Cone Width

30.048mm

Bearing Material

Steel

Series

4T

Cup Width

23.812mm

End Type

Open

Race Type

Plain

Bearing Type

Tapered Roller

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row tapered roller bearings offer superior performance and reliability for various applications requiring precise alignment and load handling. Specifically designed with a mounted cone and pressed steel cage, these bearings are built to endure both dynamic and static loads, making them Ideal for demanding industrial environments. With a dynamic load capacity of 132,000,000 mN and a static load capacity of 174,000,000 mN, they ensure longevity and optimal functionality. The internal and external diameters are carefully engineered to provide an effective fit, thus enhancing performance stability. Such attributes, combined with a seamlessly integrated Visual element, guarantee that these bearings are an excellent choice for industries aiming for efficiency and durability.

Built with a mounted cone and pressed steel cage for enhanced durability

Dynamic load capacity supports heavy-duty applications without compromising performance

Static load capability ensures reliable functionality even under stationary conditions

Optimised internal diameters and shoulder dimensions facilitate precise alignment

Max shoulder diameter allows for efficient load distribution

Constructed to withstand high axial loads effectively, enhancing overall reliability

Visual design integrates performance with aesthetic appeal, suitable for industrial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy