Timken 67885/67820 Taper 190.5 mm ID Roller Bearing, 266.7 mm OD
- RS Stock No.:
- 137-1979
- Mfr. Part No.:
- 67885/67820
- Manufacturer:
- Timken
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1,162.74
(exc. VAT)
€1,430.17
(inc. VAT)
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €1,162.74 |
| 5 - 9 | €1,127.87 |
| 10 + | €1,092.97 |
*price indicative
- RS Stock No.:
- 137-1979
- Mfr. Part No.:
- 67885/67820
- Manufacturer:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 190.5mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 416kN | |
| Static Load Rating | 835kN | |
| Outside Diameter | 266.7mm | |
| End Type | Open | |
| Cone Width | 38.1mm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 190.5mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Steel | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 416kN | ||
Static Load Rating 835kN | ||
Outside Diameter 266.7mm | ||
End Type Open | ||
Cone Width 38.1mm | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- Timken 71450/71750 Taper 114.3 mm ID Roller Bearing, 190.5 mm OD
- NTN 4T-HH221449/HH221410 Taper Roller 101.6 mm ID Roller Bearing, 190.5 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 190.5 mm OD
- NTN 4T-854 Single Row Tapered Roller Roller Bearing, 190.5 mm OD
- NTN 4T-71450/71750 Tapered Roller 114.3 mm ID Tapered Roller Bearing, 190.5 mm OD
- Timken 497/492A Taper Roller 85.72 mm ID Roller Bearing, 136.52 mm OD
- Timken 07100S/07205 Taper 25.4 mm ID Roller Bearing, 52 mm OD
- Timken 3490/3420 Taper 38.1 mm ID Roller Bearing, 79.37 mm OD
