Timken 24780/24721 Taper 41.28 mm ID Roller Bearing, 76.2 mm OD
- RS Stock No.:
- 137-1985
- Mfr. Part No.:
- 24780/24721
- Manufacturer:
- Timken
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€80.62
(exc. VAT)
€99.16
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €80.62 | - |
| 5 - 9 | €77.39 | 4% |
| 10 - 24 | €75.79 | 5% |
| 25 + | €74.17 | 8% |
*price indicative
- RS Stock No.:
- 137-1985
- Mfr. Part No.:
- 24780/24721
- Manufacturer:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 41.28mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Standards/Approvals | No | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 75.5kN | |
| Cone Width | 20.63mm | |
| Static Load Rating | 89.2kN | |
| Outside Diameter | 76.2mm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 41.28mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Roller Material Steel | ||
Standards/Approvals No | ||
End Type Open | ||
Bearing Dynamic Load Rating 75.5kN | ||
Cone Width 20.63mm | ||
Static Load Rating 89.2kN | ||
Outside Diameter 76.2mm | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- Timken 24780/24720 Taper 41.27 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-24780/24721 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 76.2 mm OD
- Timken 28150/28300 Taper 38.1 mm ID Roller Bearing, 76.2 mm OD
- Timken 2788/2720 Taper 38.1 mm ID Roller Bearing, 76.2 mm OD
- Timken 2788/2729 Taper 38.1 mm ID Roller Bearing, 76.2 mm OD
- Timken HM89446/HM89410 Taper 34.92 mm ID Roller Bearing, 76.2 mm OD
- Timken HM89449/HM89410 Taper 36.51 mm ID Roller Bearing, 76.2 mm OD
- Timken HM89440/HM89410 Taper 31.75 mm ID Roller Bearing, 76.2 mm OD
