RS PRO GE40ES 40 mm ID Metric Roller Bearing, 62 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€11.25

(exc. VAT)

€13.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€11.25
5 - 9€10.79
10 - 24€10.56
25 +€10.34

*price indicative

RS Stock No.:
146-9319
Mfr. Part No.:
GE40ES
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Metric Roller Bearing

Inside Diameter

40mm

Race Width

28mm

Bore Type

Parallel

Outside Diameter

62mm

Dynamic Load Rating

100kN

Number of Rows

1

Static Load Rating

500kN

End Type

Open

RoHS Status: Exempt

COO (Country of Origin):
CN
Lubricant

Design (sliding contact surface combination)

Sealing solution

Regular relubrication – grease

Steel/steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy