Timken 32206 Taper 30 mm ID Metric Roller Bearing, 62 mm OD
- RS Stock No.:
- 193-1022
- Mfr. Part No.:
- 32206
- Manufacturer:
- Timken
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€28.96
(exc. VAT)
€35.62
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €28.96 |
| 5 - 9 | €27.26 |
| 10 - 24 | €26.70 |
| 25 + | €26.11 |
*price indicative
- RS Stock No.:
- 193-1022
- Mfr. Part No.:
- 32206
- Manufacturer:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Metric Roller Bearing | |
| Inside Diameter | 30mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Outside Diameter | 62mm | |
| Cup Width | 17mm | |
| Number of Rows | 1 | |
| Cone Width | 21.25mm | |
| Bearing Material | Steel | |
| Static Load Rating | 71.9kN | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 64.1kN | |
| Standards/Approvals | No | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Metric Roller Bearing | ||
Inside Diameter 30mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Outside Diameter 62mm | ||
Cup Width 17mm | ||
Number of Rows 1 | ||
Cone Width 21.25mm | ||
Bearing Material Steel | ||
Static Load Rating 71.9kN | ||
End Type Open | ||
Bearing Dynamic Load Rating 64.1kN | ||
Standards/Approvals No | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- PL
Timken tapered roller bearing components are precisely designed to manage both axial and radial loads.
Metric tapered roller bearing matched assemblies consist of two single-row bearings (type TS) with individually matched spacers that are set at the factory to pre-determined dimensions and tolerances.
The standard outer ring spacer is designed with lubricationholes to allow for lubricant flow into both bearing rows.
Matched bearing assemblies are supplied ready-to-fit into customer applications, with a unique serial number marked on spacers and bearing components for easy identification.
• Pre-set clearance simplifies mounting
• Higher productivity and greater uptime through precise setting
• High axial and radial load carrying capacity
• Axial loads accommodated in both directions
Related links
- RS PRO 32206 Taper 30 mm ID Metric Roller Bearing, 62 mm OD
- Timken 30206 Taper 30 mm ID Metric Roller Bearing, 62 mm OD
- Timken 33206 Taper 30 mm ID Metric Roller Bearing, 62 mm OD
- RS PRO 30206 Taper 30 mm ID Metric Roller Bearing, 62 mm OD
- Timken 30306 Taper 30 mm ID Metric Roller Bearing, 72 mm OD
- Timken 32306 Taper 30 mm ID Metric Roller Bearing, 72 mm OD
- SKF 32206 Taper 30 mm ID Roller Bearing, 62 mm OD
- Timken 32006X Taper 30 mm ID Metric Roller Bearing, 55 mm OD
