RS Better World

FAG 32008-X-XL Taper 40 mm ID Roller Bearing, 68 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€32.99

(exc. VAT)

€40.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€32.99
5 - 9€31.66
10 - 24€31.02
25 +€30.37

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
174-0989
Mfr. Part No.:
32008-X-XL
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Roller Bearing

Inside Diameter

40mm

Bore Type

Parallel

Cone Width

19mm

Static Load Rating

71kN

Number of Rows

1

Limiting Speed

12800rpm

Series

320

Standards/Approvals

DIN 720

Bearing Dynamic Load Rating

63kN

End Type

Open

Outside Diameter

68mm

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

Bearing Type

Taper

Separable, adjusted or in pairs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy