FAG 32006-X-XL Taper 30 mm ID Roller Bearing, 55 mm OD
- RS Stock No.:
- 137-1501
- Mfr. Part No.:
- 32006-X-XL
- Manufacturer:
- FAG
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€26.80
(exc. VAT)
€32.96
(inc. VAT)
- 2 unit(s) shipping from 24 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €26.80 | - |
| 5 - 9 | €25.72 | 4% |
| 10 - 24 | €25.19 | 6% |
| 25 + | €24.64 | 8% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 137-1501
- Mfr. Part No.:
- 32006-X-XL
- Manufacturer:
- FAG
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Bore Type | Parallel | |
| Static Load Rating | 93000N | |
| Maximum Speed - Grease | 10000rpm | |
| Outside Diameter | 55mm | |
| Number of Rows | 1 | |
| Cone Width | 17mm | |
| Standards/Approvals | No | |
| Limiting Speed | 13300rpm | |
| Maximum Speed - Oil | 13300rpm | |
| Bearing Dynamic Load Rating | 38.5kN | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Bore Type Parallel | ||
Static Load Rating 93000N | ||
Maximum Speed - Grease 10000rpm | ||
Outside Diameter 55mm | ||
Number of Rows 1 | ||
Cone Width 17mm | ||
Standards/Approvals No | ||
Limiting Speed 13300rpm | ||
Maximum Speed - Oil 13300rpm | ||
Bearing Dynamic Load Rating 38.5kN | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Bearing Type Taper | ||
Tapered Roller Bearings
Features and Benefits
Product Application Information
Suffixes
FAG
Related links
- SKF 32006 X Taper 30 mm ID Roller Bearing, 55 mm OD
- RS PRO 32006 Taper 30 mm ID Metric Roller Bearing, 55 mm OD
- FAG 32206-XL Taper 30 mm ID Roller Bearing, 62 mm OD
- FAG JK0S030 Taper Roller 30 mm ID Roller Bearing, 55 mm OD
- FAG 32008-X-XL Taper 40 mm ID Roller Bearing, 68 mm OD
- FAG 32005-X-XL Taper 25 mm ID Roller Bearing, 47 mm OD
- FAG 32009-X-XL Taper 45 mm ID Roller Bearing, 75 mm OD
- FAG 32004-X-XL Taper 20 mm ID Roller Bearing, 42 mm OD
