INA BK2018-RS-L271 20 mm ID Roller Bearing Drawn Cup Needle, 26 mm OD
- RS Stock No.:
- 174-1056
- Mfr. Part No.:
- BK2018-RS-L271
- Manufacturer:
- INA
Subtotal (1 unit)*
€13.28
(exc. VAT)
€16.33
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.28 |
*price indicative
- RS Stock No.:
- 174-1056
- Mfr. Part No.:
- BK2018-RS-L271
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 18mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Static Load Rating | 20.1kN | |
| Outside Diameter | 26mm | |
| Dynamic Load Rating | 12.7kN | |
| Standards/Approvals | No | |
| End Type | Sealed | |
| Limiting Speed | 7600rpm | |
| Bearing Type | Drawn Cup Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 18mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Static Load Rating 20.1kN | ||
Outside Diameter 26mm | ||
Dynamic Load Rating 12.7kN | ||
Standards/Approvals No | ||
End Type Sealed | ||
Limiting Speed 7600rpm | ||
Bearing Type Drawn Cup Needle | ||
Drawn cup needle roller bearings with open ends and with closed end are needle roller bearings with a very small radial section height. They comprise thin-walled, drawn cup outer rings and needle roller and cage assemblies which together form a complete unit. These bearings allow the design of particularly compact and easy‑to‑fit bearing arrangements with high radial load carrying capacity.
Drawn cup needle roller bearings with open ends
Full complement drawn cup needle roller bearings with open ends
Drawn cup needle roller bearings with closed end
Sealing
Lubrication
Operating temperature
Cages
Special designs
Special bearings
Universal joint bearings
Suffixes
Related links
- INA HK2018-RS-L271 20 mm ID Roller Bearing Drawn Cup Needle, 26 mm OD
- INA HK2020-2RS-L271 20 mm ID Roller Bearing Drawn Cup Needle, 26 mm OD
- INA HK2016-2RS-L271 20 mm ID Roller Bearing Needle, 26 mm OD
- INA BK2020-A 20 mm ID Roller Bearing Drawn Cup Needle, 26 mm OD
- INA HK2020-B 20 mm ID Roller Bearing Drawn Cup Needle, 26 mm OD
- INA HK2016-B 20 mm ID Roller Bearing Drawn Cup Needle, 26 mm OD
- INA HK2030-ZW 20 mm ID Roller Bearing Drawn Cup Needle, 26 mm OD
- INA HK2012-B 20 mm ID Roller Bearing Drawn Cup Needle, 26 mm OD
