INA HK2030-ZW 20 mm ID Roller Bearing Drawn Cup Needle, 26 mm OD
- RS Stock No.:
- 191-3823
- Mfr. Part No.:
- HK2030-ZW
- Manufacturer:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€11.89
(exc. VAT)
€14.62
(inc. VAT)
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €11.89 |
| 5 - 9 | €11.42 |
| 10 - 24 | €11.18 |
| 25 + | €10.97 |
*price indicative
- RS Stock No.:
- 191-3823
- Mfr. Part No.:
- HK2030-ZW
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 30mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Series | HK | |
| Standards/Approvals | No | |
| End Type | Sealed | |
| Dynamic Load Rating | 21.8kN | |
| Outside Diameter | 26mm | |
| Static Load Rating | 40kN | |
| Number of Rows | 2 | |
| Limiting Speed | 12700rpm | |
| Bearing Type | Drawn Cup Needle | |
| Race Type | Drawn Cup Needle Roller Bearing | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 30mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Series HK | ||
Standards/Approvals No | ||
End Type Sealed | ||
Dynamic Load Rating 21.8kN | ||
Outside Diameter 26mm | ||
Static Load Rating 40kN | ||
Number of Rows 2 | ||
Limiting Speed 12700rpm | ||
Bearing Type Drawn Cup Needle | ||
Race Type Drawn Cup Needle Roller Bearing | ||
Schaeffler Series HK Roller Bearing, 20mm Inside Diameter, 26mm Outside Diameter - HK2030-ZW
This roller bearing is a sealed drawn-cup needle solution designed to support radial loads in Compact assemblies. It operates as a dual-row component with a parallel bore and steel cage, engineered for applications where a low-profile bearing must run at elevated speeds while handling substantial static and dynamic forces.
Features and Benefits:
• Two rows provide increased load distribution and longer service life
• Sealed ends prevent contamination and reduce maintenance requirements
• Steel cage maintains roller alignment for consistent performance
• High limiting speed enables fast rotational applications
• Robust static capacity supports substantial stationary loads
• Sealed ends prevent contamination and reduce maintenance requirements
• Steel cage maintains roller alignment for consistent performance
• High limiting speed enables fast rotational applications
• Robust static capacity supports substantial stationary loads
Applications
• Suitable for Compact gearbox primary shafts
• Used with automotive transmission linkages
• Ideal for Compact rotary actuators
• Can be used for high-speed motor shafts
• Used with automotive transmission linkages
• Ideal for Compact rotary actuators
• Can be used for high-speed motor shafts
What is the inside diameter of the component?
The bore measures 20 mm which fits shafts requiring a parallel bore.
How much radial load can it endure when stationary?
The static load capacity is 40 kN for supporting non-rotating loads.
What dynamic load does it carry during operation?
It provides a dynamic load rating of 21.8 kN for rotating service.
What are the external dimensions relevant to housing design?
The outside diameter is 26 mm with a race width of 30 mm for envelope considerations.
Related links
- INA BK2020-A 20 mm ID Roller Bearing Drawn Cup Needle, 26 mm OD
- INA HK2020-2RS-L271 20 mm ID Roller Bearing Drawn Cup Needle, 26 mm OD
- INA HK2020-B 20 mm ID Roller Bearing Drawn Cup Needle, 26 mm OD
- INA BK2018-RS-L271 20 mm ID Roller Bearing Drawn Cup Needle, 26 mm OD
- INA HK2018-RS-L271 20 mm ID Roller Bearing Drawn Cup Needle, 26 mm OD
- INA HK2016-B 20 mm ID Roller Bearing Drawn Cup Needle, 26 mm OD
- INA HK2012-B 20 mm ID Roller Bearing Drawn Cup Needle, 26 mm OD
- INA HK1522-ZW 15 mm ID Roller Bearing Drawn Cup Needle, 21 mm OD
