INA HK1312-B 13 mm ID Roller Bearing Drawn Cup Needle, 19 mm OD
- RS Stock No.:
- 174-1084
- Mfr. Part No.:
- HK1312-B
- Manufacturer:
- INA
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€7.18
(exc. VAT)
€8.83
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €7.18 | - |
| 5 - 9 | €6.85 | 4% |
| 10 - 24 | €6.73 | 6% |
| 25 + | €6.56 | 8% |
*price indicative
- RS Stock No.:
- 174-1084
- Mfr. Part No.:
- HK1312-B
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 13mm | |
| Race Width | 12mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Maximum Speed - Grease | 11200rpm | |
| Limiting Speed | 18700rpm | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 6800N | |
| Outside Diameter | 19mm | |
| Static Load Rating | 7900N | |
| Bearing Type | Drawn Cup Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 13mm | ||
Race Width 12mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Maximum Speed - Grease 11200rpm | ||
Limiting Speed 18700rpm | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 6800N | ||
Outside Diameter 19mm | ||
Static Load Rating 7900N | ||
Bearing Type Drawn Cup Needle | ||
Schaeffler Roller Bearing, 13mm Inside Diameter, 19mm Outside Diameter - HK1312-B
This roller bearing is a drawn cup needle type designed for high load applications. With an inside diameter of 13mm and an outside diameter of 19mm, it provides optimal support in mechanical systems requiring efficient load distribution. This component is suitable for various demanding environments, ensuring reliable performance under stress, with a race width of 12mm.
Features & Benefits
• High dynamic load rating of 6800N supports heavy loads
• Static load rating of 7900N enhances durability under pressure
• Constructed with a sheet steel cage for improved strength
• Open-ended design allows for easy assembly and maintenance
• Capable of operating at speeds of up to 18700rpm
Applications
• Used in machinery for precise motion control
• Applied in electronics where compact high-load solutions are needed
• Utilised in systems that require efficient load management
• Suitable for electrical devices with high-speed operation requirements
What is the advantage of using this type of bearing in machinery?
This type of bearing efficiently handles high radial loads and can operate at elevated speeds, making it ideal for applications that involve rapid movement or heavy handling.
How is the performance impacted by the open-end design?
The open-end configuration allows for easy lubrication access, facilitating maintenance while ensuring that the bearing can accommodate substantial loads without the constraints of a sealed design.
What is the recommended temperature range for operation?
This component operates effectively between -30°C and 140°C, making it suitable for a range of environments, from cold storage to high-heat applications.
Why is the cage material important for bearing performance?
The sheet steel cage offers a balance of strength and weight, providing the necessary support while minimising overall mass, thus ensuring efficient operation in high-speed applications.
Related links
- INA HK0910-B 9 mm ID Roller Bearing Drawn Cup Needle, 13 mm OD
- NTN BK0912 9 mm ID Roller Bearing Drawn Cup Needle Roller, 13 mm OD
- INA HK0808-B 8 mm ID Roller Bearing Drawn Cup Needle, 12 mm OD
- INA HK1812-B 18 mm ID Roller Bearing Drawn Cup Needle, 24 mm OD
- INA HK1816-B 18 mm ID Roller Bearing Drawn Cup Needle, 24 mm OD
- INA HK2516-B 25 mm ID Roller Bearing Drawn Cup Needle, 32 mm OD
- INA HK3516-B 35 mm ID Roller Bearing Drawn Cup Needle, 42 mm OD
- INA HK3220-B 32 mm ID Roller Bearing Drawn Cup Needle, 39 mm OD
