INA HK3220-B 32 mm ID Roller Bearing Drawn Cup Needle, 39 mm OD
- RS Stock No.:
- 194-6943
- Mfr. Part No.:
- HK3220-B
- Manufacturer:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€13.10
(exc. VAT)
€16.11
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €13.10 |
| 5 - 9 | €12.35 |
| 10 - 24 | €12.06 |
| 25 + | €11.82 |
*price indicative
- RS Stock No.:
- 194-6943
- Mfr. Part No.:
- HK3220-B
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 32mm | |
| Race Width | 20mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 42500N | |
| Outside Diameter | 39mm | |
| Dynamic Load Rating | 23000N | |
| End Type | Open | |
| Standards/Approvals | No | |
| Bearing Type | Drawn Cup Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 32mm | ||
Race Width 20mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 42500N | ||
Outside Diameter 39mm | ||
Dynamic Load Rating 23000N | ||
End Type Open | ||
Standards/Approvals No | ||
Bearing Type Drawn Cup Needle | ||
Are particularly suitable for Applications with a very small radial section height on account of their very low cross-sectional height
Are used if the housing bore is not suitable as a raceway for needle roller and cage assemblies
Can support high radial loads (are pure radial bearings)
Require a considerably smaller radial design envelope than machined needle roller bearings
Usually run directly on the shaft (no inner ring)
Permit relatively high speeds
Are easy to mount
Require no additional means of axial retention (as a result of which the housing bore is easy to produce)
Can be readily used to close off the shaft ends of bearing positions (drawn cup needle roller bearings with closed end)
Result in particularly compact, cost-effective and economical bearing arrangements
Related links
- INA HK3224 32 mm ID Roller Bearing Drawn Cup Needle, 39 mm OD
- INA HK2516-B 25 mm ID Roller Bearing Drawn Cup Needle, 32 mm OD
- INA HK2512-B 25 mm ID Roller Bearing Drawn Cup Needle, 32 mm OD
- INA HK2520-B 25 mm ID Roller Bearing Drawn Cup Needle, 32 mm OD
- INA HK2526 25 mm ID Roller Bearing Drawn Cup Needle, 32 mm OD
- INA HK2518-RS-L271 25 mm ID Roller Bearing Drawn Cup Needle, 32 mm OD
- INA HK2530-2RS-L271 25 mm ID Roller Bearing Drawn Cup Needle, 32 mm OD
- INA BK2518-RS-L271 25 mm ID Roller Bearing Drawn Cup Needle, 32 mm OD
