INA HK4020-2RS-A-L271 40 mm ID Roller Bearing Needle, 47 mm OD
- RS Stock No.:
- 174-1104
- Mfr. Part No.:
- HK4020-2RS-A-L271
- Manufacturer:
- INA
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€20.93
(exc. VAT)
€25.74
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €20.93 | - |
| 5 - 9 | €20.10 | 3% |
| 10 - 24 | €19.68 | 5% |
| 25 + | €19.28 | 7% |
*price indicative
- RS Stock No.:
- 174-1104
- Mfr. Part No.:
- HK4020-2RS-A-L271
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 20mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Outside Diameter | 47mm | |
| Dynamic Load Rating | 20kN | |
| End Type | Sealed | |
| Static Load Rating | 38.5kN | |
| Limiting Speed | 3950rpm | |
| Standards/Approvals | No | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 20mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Outside Diameter 47mm | ||
Dynamic Load Rating 20kN | ||
End Type Sealed | ||
Static Load Rating 38.5kN | ||
Limiting Speed 3950rpm | ||
Standards/Approvals No | ||
Bearing Type Needle | ||
Drawn cup needle roller bearings with open ends and with closed end are needle roller bearings with a very small radial section height. They comprise thin-walled, drawn cup outer rings and needle roller and cage assemblies which together form a complete unit. These bearings allow the design of particularly compact and easy‑to‑fit bearing arrangements with high radial load carrying capacity.
Drawn cup needle roller bearings with open ends
Full complement drawn cup needle roller bearings with open ends
Drawn cup needle roller bearings with closed end
Sealing
Lubrication
Operating temperature
Cages
Special designs
Special bearings
Universal joint bearings
Suffixes
Related links
- INA HK4016-2RS-A-L271 40 mm ID Roller Bearing Drawn Cup Needle, 47 mm OD
- INA HK4018-RS-A-L271 40 mm ID Roller Bearing Needle, 47 mm OD
- INA HK4020-B 40 mm ID Roller Bearing Needle, 47 mm OD
- INA HK4016-B 40 mm ID Roller Bearing Needle, 47 mm OD
- INA HK4012-B 40 mm ID Roller Bearing Needle, 47 mm OD
- INA HK5024-2RS-A-L271 50 mm ID Roller Bearing Drawn Cup Needle, 58 mm OD
- INA HK4520-2RS-A-L271 45 mm ID Roller Bearing Drawn Cup Needle, 52 mm OD
- INA RPNA30/47-XL 30 mm ID Roller Bearing Needle, 47 mm OD
